Parametric results for: output rail to rail micro... under Other Sensors/Transducers

Filter Your Search

1 - 7 of 7 results

|
-
Output Type: OUTPUT VOLTAGE
Select parts from the table below to compare.
Compare
Compare
LXSR25-NPS
LEM Holdings SSA
Check for Price Yes Active NO 0.25-4.75V CURRENT SENSOR OUTPUT VOLTAGE 5.25 V 4.75 V 105 °C -40 °C THROUGH HOLE MOUNT 10 RECTANGULAR 13.4 mm 23.2 mm 21.91 mm LEM INTERNATIONAL SA compliant LEM
LESR15-NP
LEM Holdings SSA
Check for Price Yes Active NO 0.25-4.75V CURRENT SENSOR OUTPUT VOLTAGE 5.25 V 4.75 V 105 °C -40 °C BOARD MOUNT 14 RECTANGULAR 13.4 mm 20.3 mm 21.91 mm LEM INTERNATIONAL SA compliant
LXSR6-NPS
LEM Holdings SSA
Check for Price Yes Active NO 0.25-4.75V CURRENT SENSOR OUTPUT VOLTAGE 5.25 V 4.75 V 105 °C -40 °C THROUGH HOLE MOUNT 10 RECTANGULAR 13.4 mm 23.2 mm 21.91 mm LEM INTERNATIONAL SA compliant
LESR50-NP
LEM Holdings SSA
Check for Price Yes Active NO 0.25-4.75V CURRENT SENSOR OUTPUT VOLTAGE 5.25 V 4.75 V 105 °C -40 °C BOARD MOUNT 14 RECTANGULAR 13.4 mm 20.3 mm 21.91 mm LEM INTERNATIONAL SA compliant LEM
LESR6-NP
LEM Holdings SSA
Check for Price Yes Active NO 0.25-4.75V CURRENT SENSOR OUTPUT VOLTAGE 5.25 V 4.75 V 105 °C -40 °C BOARD MOUNT 14 RECTANGULAR 13.4 mm 20.3 mm 21.91 mm LEM INTERNATIONAL SA compliant LEM
LESR25-NP
LEM Holdings SSA
Check for Price Yes Active NO 0.25-4.75V CURRENT SENSOR OUTPUT VOLTAGE 5.25 V 4.75 V 105 °C -40 °C BOARD MOUNT 14 RECTANGULAR 13.4 mm 20.3 mm 21.91 mm LEM INTERNATIONAL SA compliant LEM
LXSR15-NPS
LEM Holdings SSA
Check for Price Yes Active NO 0.25-4.75V CURRENT SENSOR OUTPUT VOLTAGE 5.25 V 4.75 V 105 °C -40 °C THROUGH HOLE MOUNT 10 RECTANGULAR 13.4 mm 23.2 mm 21.91 mm LEM INTERNATIONAL SA compliant LEM