Filter Your Search
1 - 7 of 7 results
|
LXSR25-NPS
LEM Holdings SSA
|
Check for Price | Yes | Active | NO | 0.25-4.75V | CURRENT SENSOR | OUTPUT VOLTAGE | 5.25 V | 4.75 V | 105 °C | -40 °C | THROUGH HOLE MOUNT | 10 | RECTANGULAR | 13.4 mm | 23.2 mm | 21.91 mm | LEM INTERNATIONAL SA | compliant | LEM | ||
|
LESR15-NP
LEM Holdings SSA
|
Check for Price | Yes | Active | NO | 0.25-4.75V | CURRENT SENSOR | OUTPUT VOLTAGE | 5.25 V | 4.75 V | 105 °C | -40 °C | BOARD MOUNT | 14 | RECTANGULAR | 13.4 mm | 20.3 mm | 21.91 mm | LEM INTERNATIONAL SA | compliant | |||
|
LXSR6-NPS
LEM Holdings SSA
|
Check for Price | Yes | Active | NO | 0.25-4.75V | CURRENT SENSOR | OUTPUT VOLTAGE | 5.25 V | 4.75 V | 105 °C | -40 °C | THROUGH HOLE MOUNT | 10 | RECTANGULAR | 13.4 mm | 23.2 mm | 21.91 mm | LEM INTERNATIONAL SA | compliant | |||
|
LESR50-NP
LEM Holdings SSA
|
Check for Price | Yes | Active | NO | 0.25-4.75V | CURRENT SENSOR | OUTPUT VOLTAGE | 5.25 V | 4.75 V | 105 °C | -40 °C | BOARD MOUNT | 14 | RECTANGULAR | 13.4 mm | 20.3 mm | 21.91 mm | LEM INTERNATIONAL SA | compliant | LEM | ||
|
LESR6-NP
LEM Holdings SSA
|
Check for Price | Yes | Active | NO | 0.25-4.75V | CURRENT SENSOR | OUTPUT VOLTAGE | 5.25 V | 4.75 V | 105 °C | -40 °C | BOARD MOUNT | 14 | RECTANGULAR | 13.4 mm | 20.3 mm | 21.91 mm | LEM INTERNATIONAL SA | compliant | LEM | ||
|
LESR25-NP
LEM Holdings SSA
|
Check for Price | Yes | Active | NO | 0.25-4.75V | CURRENT SENSOR | OUTPUT VOLTAGE | 5.25 V | 4.75 V | 105 °C | -40 °C | BOARD MOUNT | 14 | RECTANGULAR | 13.4 mm | 20.3 mm | 21.91 mm | LEM INTERNATIONAL SA | compliant | LEM | ||
|
LXSR15-NPS
LEM Holdings SSA
|
Check for Price | Yes | Active | NO | 0.25-4.75V | CURRENT SENSOR | OUTPUT VOLTAGE | 5.25 V | 4.75 V | 105 °C | -40 °C | THROUGH HOLE MOUNT | 10 | RECTANGULAR | 13.4 mm | 23.2 mm | 21.91 mm | LEM INTERNATIONAL SA | compliant | LEM |