Filter Your Search
1 - 1 of 1 results
|
OVS-24H-UC
Tamura Corporation of America
|
Check for Price | Active | 115 V | 24 V | 132 V | 90 V | 22.8 V | 29.2 V | 12 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 70 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE; OVERLOAD | 0.04242 Vrms | HYBRID | COMMERCIAL | 288 W | R-XXMA-X | 40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 124 mm | 269.2 mm | 67.016 mm | TAMURA CORP | PACKAGE | unknown |