Filter Your Search
1 - 2 of 2 results
|
OZ-SH-124L.294
TE Connectivity
|
Check for Price | Active | 540 mW | 1.1 kΩ | 16 A | 240 V | 110 V | 16 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 18 V | 1.2 V | 24 V | 16A@240VAC | 16A@110VDC | 20 ms | 8 ms | CSA; TUV; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.8 mm | 20.6 mm | 29.2 mm | 29.2mm x 12.8mm x 20.6mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.75 | ||||||||||||||
|
OZ-SH-124L,294
TE Connectivity
|
Check for Price | Yes | Obsolete | 24 V | 540 mW | 1.1 kΩ | 16 A | 240 V | 24 V | 16 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 23 mA | 18 V | 1.2 V | 24 V | 16A@120VAC | 16A@110VDC | Random | 1 GΩ | 20 ms | 8 ms | CSA; TUV; UL | 50 °C | 70 °C | AC/DC | SILVER TIN ALLOY | PANEL MOUNT | 8 | BOX | 1 FORM C | PLASTIC SEALED | NO | SOLDER/QUICK CONNECT | 12.8 mm | 20.6 mm | 29.21 mm | 29.2mm x 12.8mm x 20.6mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | TE Connectivity |