Filter Your Search
1 - 10 of 183 results
|
P785-HKIT06
Tripp Lite
|
$21.6847 | Active | TRIPP LITE | unknown | CABLE ASSEMBLY | ||||||||||||||||||||||||||
|
P785-DPKIT06
Tripp Lite
|
$29.6866 | Active | TRIPP LITE | unknown | CABLE ASSEMBLY | ||||||||||||||||||||||||||
|
P785-HKIT10
Tripp Lite
|
$33.9353 | Active | TRIPP LITE | unknown | CABLE ASSEMBLY | ||||||||||||||||||||||||||
|
P785-DPKIT10
Tripp Lite
|
$38.1597 | Active | TRIPP LITE | unknown | CABLE ASSEMBLY | ||||||||||||||||||||||||||
|
P7851138
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64 | NO | SOLDER | 8 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | |||
|
P7853134
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SP3T | MOMENTARY | MINIATURE SWITCH | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64 | NO | SOLDER | 8 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | |||
|
P7853114
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SP3T | MOMENTARY | MINIATURE SWITCH | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64 | NO | SOLDER | 8 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | |||
|
P7855128
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SP5T | MOMENTARY | MINIATURE SWITCH | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 10.92 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | |||
|
P7852221
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 mA | 30 mV | 25000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.01A@.03VAC | 0.01A@.03VDC | 10 mA | 30 mV | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64 | NO | SOLDER | 8 mm | 11.1 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | |||
|
P7852222
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 mA | 30 mV | 25000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.01A@.03VAC | 0.01A@.03VDC | 10 mA | 30 mV | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64 | NO | SOLDER | 8 mm | 11.1 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 |