Filter Your Search
1 - 10 of 31,097 results
|
SFH250
Infineon Technologies AG
|
$2.1090 | No | Transferred | 850 nm | 400 nm | 1.1 µm | 1.1 Gbps | 1 nA | PHOTODIODE DETECTOR | POF | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 9 mm | 2.55 mm | 5.5 mm | INFINEON TECHNOLOGIES AG | not_compliant | Infineon | ||||||||||||||||
|
SP000063866
Avago Technologies
|
$4.6838 | Yes | Yes | Active | PHOTODIODE DETECTOR | AVAGO TECHNOLOGIES INC | compliant | Avago Technologies | ||||||||||||||||||||||||||||||
|
SP000063866
Broadcom Limited
|
$5.1205 | Yes | Active | PHOTODIODE DETECTOR | BROADCOM INC | compliant | Avago Technologies | |||||||||||||||||||||||||||||||
|
OPF480
TT Electronics OPTEK Technology
|
$5.9603 | Yes | Yes | Transferred | 860 nm | 800 nm | 900 nm | 100 pA | PHOTODIODE DETECTOR | 50/125, 100/140, MMF | 0.55 A/W | ANALOG | -40 °C | 100 °C | THROUGH HOLE MOUNT | NO | 4.27 mm | 5.72 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||||||||||||
|
SP000063852
Broadcom Limited
|
$6.6718 | Yes | Active | PHOTODIODE DETECTOR | BROADCOM INC | compliant | Avago Technologies | |||||||||||||||||||||||||||||||
|
SFH250
Broadcom Limited
|
$7.5196 | Yes | Active | 650 nm | 100 Mbps | 1 nA | PHOTODIODE DETECTOR | IT ALSO OPERATES 950NM WAVELENGTH, PHOTOCURRENT FOR THIS WAVELENGTH: 0.004MA | POF | 1.1 µm | ANALOG | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.6 mm | 5.3 mm | BROADCOM LTD | compliant | Avago Technologies | ||||||||||||||||||
|
OPF470
TT Electronics OPTEK Technology
|
$8.8645 | Yes | Yes | Transferred | 880 nm | 800 nm | 900 nm | 100 pA | PHOTODIODE DETECTOR | 50/125, 200/230, MMF | 0.55 A/W | 100 V | ANALOG | -40 °C | 100 °C | THROUGH HOLE MOUNT | NO | 4.27 mm | 5.72 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||||||||
|
OPF420
TT Electronics OPTEK Technology
|
$11.1797 | Yes | Yes | Transferred | 880 nm | 800 nm | 900 nm | 100 pA | PHOTODIODE DETECTOR | 50/125, 200/300, MMF | 0.55 A/W | 100 V | -55 °C | 125 °C | THROUGH HOLE MOUNT | TO-46 | NO | 3.33 mm | 4.7 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | TO-46 | |||||||||||||||
|
HFD3081-108
Finisar Corporation
|
$11.4000 | Obsolete | 850 nm | 770 nm | 870 nm | 12 dB | 2.5 Gbps | 3.3 V | PHOTODIODE DETECTOR | AMPLIFIER | ATM | 50/125, 62.5/125, MMF, SMF | 3.6 V | 3 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | TO-46 | NO | 2.67 mm | 4.7 mm | FINISAR CORP | unknown | Finisar | ||||||||||||||
|
OPF792
TT Electronics OPTEK Technology
|
$11.6900 | Yes | Yes | Transferred | 500 pA | PHOTODIODE DETECTOR | 50/125, POF | 0.45 A/W | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | 20.5 mm | 7.98 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics |