Filter Your Search
1 - 10 of 910 results
|
SRP0510-2R2K
Bourns Inc
|
$0.4779 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 75 mΩ | 10 % | YES | 100 kHz | 3.4 A | 27 MHz | METAL ALLOY POWDER | 2120 | PEAKING COIL | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1 mm | 5.4 mm | 5.1 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||||||
|
SRP0515-1R0K
Bourns Inc
|
$0.5415 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 17.5 mΩ | 10 % | YES | 100 kHz | 7.5 A | 42 MHz | METAL ALLOY POWDER | 2121 | POWER INDUCTOR | 1 | YES | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | SILVER | DUAL ENDED | L BEND | 1.5 mm | 5.4 mm | 5.4 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||||
|
SRP0515-100K
Bourns Inc
|
$0.6910 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 164 mΩ | 10 % | YES | 100 kHz | 2.4 A | 12 MHz | METAL ALLOY POWDER | 2121 | POWER INDUCTOR | 1 | YES | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | SILVER | DUAL ENDED | L BEND | 1.5 mm | 5.4 mm | 5.4 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||||
|
TP0511-R47J
TDK Corporation
|
Check for Price | Obsolete | TDK CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
PCLP05-1R5M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.5 µH | 100 mΩ | 20 % | YES | 100 kHz | 2.8 A | DC-DC CONVERTER | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
P0511-330-KTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 10 % | NO | 2.5 MHz | 520 mA | 20 MHz | 55 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | 600 µm | 25.4 mm | 4.75 mm | 11.18 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
TP0519-472J
TDK Corporation
|
Check for Price | Obsolete | TDK CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
TP0514-392J
TDK Corporation
|
Check for Price | Obsolete | TDK CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
TP0514-103K
TDK Corporation
|
Check for Price | Obsolete | TDK CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
TP0514-752J
TDK Corporation
|
Check for Price | Obsolete | TDK CORP | unknown |