Filter Your Search
1 - 10 of 1,166 results
|
P1819BF-08SR
onsemi
|
$1.9753 | Yes | Yes | Obsolete | 3.3 V | YES | 26.9 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.91 mm | ONSEMI | SOIC | LEAD FREE, SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | 40 MHz | 40 MHz | CLOCK GENERATOR, OTHER | ||||||||||||||||||||||||||||||||||
|
P1817BF-08SR
onsemi
|
$2.0372 | Yes | Yes | Obsolete | 3.3 V | YES | 5.5 V | 2.7 V | CMOS | COMMERCIAL | e3 | R-PDSO-G8 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.91 mm | ONSEMI | SOIC | 0.150 INCH, LEAD FREE, SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | 20 MHz | 32 MHz | CLOCK GENERATOR, VIDEO | ||||||||||||||||||||||||||||||||
|
P1819GF-08SR
onsemi
|
$2.0613 | Yes | Yes | Obsolete | 3.3 V | YES | 26.9 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | e3 | R-PDSO-G8 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.91 mm | ONSEMI | SOIC | LEAD FREE, SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | 40 MHz | 40 MHz | CLOCK GENERATOR, OTHER | |||||||||||||||||||||||||||||||
|
P1812-223K
API Delevan
|
Check for Price | No | No | Active | 1 | YES | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin/Lead (Sn63Pb37) | API DELEVAN | CHIP | compliant | EAR99 | 8504.50.80.00 | 1812 | Rectangular | Ferrite | 1.2 Ω | 22 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 3.4 mm | 4.83 mm | 3.4 mm | 370 mA | RECTANGULAR PACKAGE | NO | DUAL ENDED | J BEND | 1 kHz | 10 % | |||||||||||||||||||||||||||||||||||||||
|
P181TO5-5VAC-W24
LEDtronics Inc
|
Check for Price | Active | ORANGE | 1 | NO | RADIAL MOUNT | TRANSLUCENT | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | BULK | ROUND | 17.8 mm | 4.8 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P1819AF-08TR
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | YES | 26.9 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 3 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | 40 MHz | 40 MHz | CLOCK GENERATOR, OTHER | |||||||||||||||||||||||||||||||||||||
|
P1812-333J
API Delevan
|
Check for Price | No | No | Active | 1 | YES | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin/Lead (Sn63Pb37) | API DELEVAN | CHIP | compliant | EAR99 | 8504.50.80.00 | 1812 | Rectangular | Ferrite | 1.578 Ω | 33 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 3.4 mm | 4.83 mm | 3.4 mm | 300 mA | RECTANGULAR PACKAGE | NO | DUAL ENDED | J BEND | 1 kHz | 5 % | |||||||||||||||||||||||||||||||||||||||
|
P1812-153G
API Delevan
|
Check for Price | No | No | Active | 1 | YES | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin/Lead (Sn63Pb37) | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 | 1812 | Rectangular | Ferrite | 780 mΩ | 15 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 3.4 mm | 4.83 mm | 3.4 mm | 450 mA | RECTANGULAR PACKAGE | NO | DUAL ENDED | J BEND | 1 kHz | 2 % | |||||||||||||||||||||||||||||||||||||||
|
P181TR6-24V-W24
LEDtronics Inc
|
Check for Price | Active | RED | 1 | NO | RADIAL MOUNT | TRANSLUCENT | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | BULK | ROUND | 17.8 mm | 4.8 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P1819B-08SR
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | e0 | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.91 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | 40 MHz | 40 MHz | CLOCK GENERATOR, OTHER |