Filter Your Search
1 - 10 of 49 results
|
PD105R-273K
API Delevan
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 27 µH | 115 mΩ | 10 % | YES | 1 kHz | 1.8 A | FERRITE | 3935 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.4 mm | 9.8 mm | 8.8 mm | API DELEVAN | 3935 | compliant | EAR99 | 8504.50.80.00 | ||
|
PD105-154K
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 470 mΩ | 10 % | YES | 100 kHz | 800 mA | FERRITE | 3935 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Bobbin | 2 | SMT | TR, 13 Inch | CYLINDRICAL PACKAGE | Tin/Lead (Sn95Pb5) | DUAL ENDED | ONE SURFACE | 5.4 mm | 9.8 mm | 8.8 mm | API DELEVAN | 3935 | compliant | EAR99 | 8504.50.80.00 | ||
|
PD105R-154K
API Delevan
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 470 mΩ | 10 % | YES | 1 kHz | 800 mA | FERRITE | 3935 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.4 mm | 9.8 mm | 8.8 mm | API DELEVAN | 3935 | compliant | EAR99 | 8504.50.80.00 | ||
|
PD105-183K
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 18 µH | 90 mΩ | 10 % | YES | 100 kHz | 2.15 A | FERRITE | 3935 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Bobbin | 2 | SMT | TR, 13 Inch | CYLINDRICAL PACKAGE | Tin/Lead (Sn95Pb5) | DUAL ENDED | ONE SURFACE | 5.4 mm | 9.8 mm | 8.8 mm | API DELEVAN | 3935 | compliant | EAR99 | 8504.50.80.00 | ||
|
PD105-123K
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 70 mΩ | 10 % | YES | 100 kHz | 2.45 A | FERRITE | 3935 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Bobbin | 2 | SMT | TR, 13 Inch | CYLINDRICAL PACKAGE | Tin/Lead (Sn95Pb5) | DUAL ENDED | ONE SURFACE | 5.4 mm | 9.8 mm | 8.8 mm | API DELEVAN | 3935 | compliant | EAR99 | 8504.50.80.00 | ||
|
PD105R-224K
API Delevan
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 730 mΩ | 10 % | YES | 1 kHz | 660 mA | FERRITE | 3935 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.4 mm | 9.8 mm | 8.8 mm | API DELEVAN | 3935 | compliant | EAR99 | 8504.50.80.00 | ||
|
PD105R-394K
API Delevan
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 390 µH | 1.35 Ω | 10 % | YES | 1 kHz | 480 mA | FERRITE | 3935 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.4 mm | 9.8 mm | 8.8 mm | API DELEVAN | 3935 | compliant | EAR99 | 8504.50.80.00 | ||
|
PD105-124K
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 120 µH | 420 mΩ | 10 % | YES | 100 kHz | 880 mA | FERRITE | 3935 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Bobbin | 2 | SMT | TR, 13 Inch | CYLINDRICAL PACKAGE | Tin/Lead (Sn95Pb5) | DUAL ENDED | ONE SURFACE | 5.4 mm | 9.8 mm | 8.8 mm | API DELEVAN | 3935 | compliant | EAR99 | 8504.50.80.00 | ||
|
PD105-823K
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 250 mΩ | 10 % | YES | 100 kHz | 1 A | FERRITE | 3935 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Bobbin | 2 | SMT | TR, 13 Inch | CYLINDRICAL PACKAGE | Tin/Lead (Sn95Pb5) | DUAL ENDED | ONE SURFACE | 5.4 mm | 9.8 mm | 8.8 mm | API DELEVAN | 3935 | compliant | EAR99 | 8504.50.80.00 | ||
|
PD105-103K
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 60 mΩ | 10 % | YES | 100 kHz | 2.6 A | FERRITE | 3935 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Bobbin | 2 | SMT | TR, 13 Inch | CYLINDRICAL PACKAGE | Tin/Lead (Sn95Pb5) | DUAL ENDED | ONE SURFACE | 5.4 mm | 9.8 mm | 8.8 mm | API DELEVAN | 3935 | compliant | EAR99 | 8504.50.80.00 |