Filter Your Search
1 - 10 of 123 results
|
A211P3ZQ04
TE Connectivity
|
$1.0000 | Yes | Obsolete | 5 A | 28 V | 0.01 mΩ | DPDT | TOGGLE SWITCH | 5 A | ON-ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 0.35 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||||||||
|
A211SDZQ04
TE Connectivity
|
$3.6320 | Yes | Active | 5 A | 28 V | 0.01 mΩ | DPDT | TOGGLE SWITCH | 5 A | ON-ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 0.28 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||||||||
|
A211SHZQ04
TE Connectivity
|
$3.7792 | Yes | Active | 5 A | 28 V | 0.01 mΩ | DPDT | TOGGLE SWITCH | 5 A | ON-ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 0.3 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
A211T1ZQ04
TE Connectivity
|
$4.1335 | Yes | Active | 5 A | 28 V | 0.01 mΩ | DPDT | TOGGLE SWITCH | 5 A | ON-ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 0.35 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
A211SYZQ04
TE Connectivity
|
$7.9531 | Yes | Active | 5 A | 28 V | 0.01 mΩ | DP3T | TOGGLE SWITCH | 5 A | ON-ON-ON | 125 V | 1 kV | 1 GΩ | e4 | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) | WIRE | 0.35 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||||||||||||||
|
A211SYZB04
TE Connectivity
|
$8.5893 | Yes | Active | 400 mA | 20 V | 0.01 mΩ | DPDT | TOGGLE SWITCH | 400 mA | ON-ON-ON | 20 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | GOLD | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 0.35 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
A211MDCQ0
TE Connectivity
|
Check for Price | Active | 5 A | 28 V | 30000 Cycle(s) | 0.03 mΩ | DP3T | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | BLACK CAP,UL/CSA | 2A@250VAC | 5A@28VDC | 2 A | ON-ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 12.5 deg | NICKEL | BRASS | 1/4-40 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | 6 | EPOXY | NO | SOLDER | 11.43 mm | 10.414 mm | 12.7 mm | 0.28 inch | 0.25 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | |||||||||
|
A211P3YZQ
TE Connectivity
|
Check for Price | No | Obsolete | 2 A | 30 V | 30000 Cycle(s) | SP3T | LATCHED | TOGGLE SWITCH | FLAT OR LONG BAT | 5A@125VAC | 2A@30VDC | 5 A | 125 V | e4 | -20 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | WIRE | 11.5 mm | 9.09 mm | 12.7 mm | TYCO ELECTRONICS ELCON | unknown | |||||||||||||||||||||||||
|
LRA211-PS-1/125V
Carling Technologies
|
Check for Price | Active | TOGGLE SWITCH | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
A211SD9CG2
TE Connectivity
|
Check for Price | Active | 5 A | 28 V | 30000 Cycle(s) | 0.03 mΩ | DP3T | HORIZONTAL | GOLD OVER SILVER | TOGGLE SWITCH | TOGGLE BAT | RED CAP,CSA | 2A@250VAC | 0.4VA@20VDC | 5A@28VDC | 2 A | ON-ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 12.5 deg | NICKEL | BRASS | 0.25 inch | UNTHREADED | COPPER ALLOY | GOLD OVER SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | 6 | EPOXY | NO | COPPER ALLOY | SOLDER | 11.43 mm | 10.414 mm | 12.7 mm | 0.28 inch | 0.25 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 |