Filter Your Search
1 - 10 of 68 results
|
MH113-MH1RP-MH1RP-0092
Samtec Inc
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | 170 V | 2.1 A | MHF1 PLUG | MHF1 PLUG | NO | NO | NO | 90 °C | -40 °C | COPPER ALLOY | CABLE ASSEMBLY | 0.032 mm2 | FLUORINATED ETHYLENE PROPYLENE | FLUORINATED ETHYLENE PROPYLENE | YES | 32 AWG | TIN | 1.13 mm | 92 µm | SAMTEC INC | compliant | ||||||
|
1386LP0091000
Belden Inc
|
Check for Price | Active | 5 | POWER CABLE | 53 mΩ | 300 V | 3.8 A | CEC; CUL; CSA; UL | NO | NO | NO | 60 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.3255 mm2 | FLUORINATED ETHYLENE PROPYLENE | POLYVINYL CHLORIDE | NO | 22 AWG | 7.62 mm | 7X30 | BELDEN INC | compliant | ||||||||
|
1387LP009500
Belden Inc
|
Check for Price | Active | 1 | CONTROL CABLE | 53 mΩ | 300 V | 3.8 A | CEC; CUL; CSA; UL | NO | NO | NO | 150 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.3255 mm2 | FLUORINATED ETHYLENE PROPYLENE | FLUOROPOLYMER | NO | 22 AWG | 5.791 mm | 7X30 | BELDEN INC | compliant | |||||||
|
6T00UP0091000
Belden Inc
|
Check for Price | Yes | Active | 4 | COMMUNICATION CABLE | 4 mΩ | 150 V | 27.8 A | UL | NO | NO | NO | BARE COPPER | WIRE AND CABLE | STRANDED | 5.2612 mm2 | POLYVINYLCHLORIDE | POLYVINYL CHLORIDE | YES | 10 AWG | 7.67 mm | 65X28 | BELDEN INC | compliant | ||||||||
|
MH081-MH3RP-MH3RP-0090
Samtec Inc
|
Check for Price | Yes | Active | COMMUNICATION CABLE | 1.4 Ω | MHF3 PLUG | MHF3 PLUG | 90 °C | -40 °C | COPPER | CABLE ASSEMBLY | FEP | PFA | YES | 36 AWG | SILVER | 810 µm | SAMTEC INC | compliant | |||||||||||||
|
5200UP009U500
Belden Inc
|
Check for Price | Yes | Active | 2 | COMMUNICATION CABLE | 13 mΩ | 300 V | 15.7 A | UL | NO | NO | NO | 75 °C | -20 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 1.3087 mm2 | POLYVINYLCHLORIDE | POLYVINYL CHLORIDE | NO | 16 AWG | 5.283 mm | 65X34 | BELDEN INC | unknown | ||||||
|
5100UP009U500
Belden Inc
|
Check for Price | Yes | Active | WIRE AND CABLE | BELDEN INC | unknown | ||||||||||||||||||||||||||
|
5200UP009U1000
Belden Inc
|
Check for Price | Yes | Active | WIRE AND CABLE | BELDEN INC | unknown | ||||||||||||||||||||||||||
|
5302UP009500
Belden Inc
|
Check for Price | Yes | Active | 4 | COMMUNICATION CABLE | 20 mΩ | 300 V | 9.8 A | NEC; UL | NO | NO | NO | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 18 AWG | 5.486 mm | 152.4 mm | 42X34 | BELDEN INC | compliant | |||||
|
1369P0091000
Belden Inc
|
Check for Price | Yes | Active | WIRE AND CABLE | BELDEN INC | unknown |