Filter Your Search
1 - 10 of 18 results
|
P0712HD5-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Active | 7.2 V | 12 V | 8.4 V | 6.4 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL | 5 W | R-XDMA-P4 | Not Qualified | 1 | 70 °C | -20 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SENSITRON SEMICONDUCTOR | DIP | , | 4 | compliant | EAR99 | ||||||||||||||||||
|
P0712HDB3
Sensitron Semiconductors
|
Check for Price | No | No | Active | 7.2 V | 12 V | 8.4 V | 6.4 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL | 3 W | R-XDMA-P4 | e0 | Not Qualified | 1 | 70 °C | -20 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | SENSITRON SEMICONDUCTOR | DIP | , | 4 | compliant | EAR99 | ||||||||||||||||
|
SLP0712TEXR5Z01A
ABB Semiconductors
|
Check for Price | Yes | Transferred | 115 V | 12 V | 264 V | 90 V | 11.94 V | 12.06 V | 62.5 A | 2 | NO | NO | 5V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 93.1 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL | 0.053025 Vrms | HYBRID | 750 W | 2.05 s | R-XXMA-X | UL, CUL, TUV, FCC, CE, CB | 65 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 38.6 mm | 300 mm | 41 mm | ABB LTD | compliant | |||||||||||||||||
|
P0712HDB5
Sensitron Semiconductors
|
Check for Price | No | No | Active | 7.2 V | 12 V | 8.4 V | 6.4 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL | 5 W | R-XDMA-P4 | e0 | Not Qualified | 1 | 70 °C | -20 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | SENSITRON SEMICONDUCTOR | DIP | , | 4 | compliant | EAR99 | ||||||||||||||||
|
P0712HD3
Sensitron Semiconductors
|
Check for Price | No | No | Active | 7.2 V | 12 V | 8.4 V | 6.4 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL | 3 W | R-XDMA-P4 | Not Qualified | 1 | 70 °C | -20 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SENSITRON SEMICONDUCTOR | DIP | , | 4 | compliant | EAR99 | ||||||||||||||||||
|
P0712HD5
Sensitron Semiconductors
|
Check for Price | No | No | Active | 7.2 V | 12 V | 8.4 V | 6.4 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL | 5 W | R-XDMA-P4 | Not Qualified | 1 | 70 °C | -20 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SENSITRON SEMICONDUCTOR | DIP | , | 4 | compliant | EAR99 | ||||||||||||||||||
|
P0712HS05
Sensitron Semiconductors
|
Check for Price | No | No | Active | 7.2 V | 12 V | 8.4 V | 6.4 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | R-XSMA-P3 | Not Qualified | 1 | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | MODULE | , | 7/3 | compliant | EAR99 | ||||||||||||||||||||||
|
TMP07112
Traco Power
|
Check for Price | Yes | Active | 100 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 583 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 1 % | 1 | HYBRID | OTHER | 7 W | R-PDMA-P4 | Not Qualified | 65 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | MODULE,4LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 19.5 mm | TRACO ELECTRONIC AG | , MODULE,4LEAD,1.8 | compliant | EAR99 | ||||||||||||||
|
SLP0712TEXX5Z01A
ABB Semiconductors
|
Check for Price | Yes | Transferred | 115 V | 12 V | 264 V | 90 V | 11.94 V | 12.06 V | 62.5 A | 2 | NO | NO | 5V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 93.1 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL | 0.053025 Vrms | HYBRID | 750 W | 2.05 s | R-XXMA-X | UL, CUL, TUV, FCC, CE, CB | 65 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 38.6 mm | 300 mm | 41 mm | ABB LTD | compliant | |||||||||||||||||
|
P0712HD2
Sensitron Semiconductors
|
Check for Price | No | No | Active | 7.2 V | 12 V | 8.4 V | 6.4 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL | 2 W | R-XDMA-P4 | Not Qualified | 1 | 70 °C | -20 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SENSITRON SEMICONDUCTOR | DIP | , | 4 | compliant | EAR99 |