Filter Your Search
1 - 2 of 2 results
|
P0770.223NL
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 370 mΩ | 20 % | YES | 100 kHz | 700 mA | Ferrite | 2618 | POWER INDUCTOR | 1 | NO | INDUCTANCE MEASURED WITH PEAK RATED CURRENT | 130 °C | -40 °C | Unshielded | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.92 mm | 6.6 mm | 4.45 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||
|
P0770.223NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 370 mΩ | 20 % | YES | 100 kHz | 700 mA | Ferrite | 2618 | POWER INDUCTOR | 1 | NO | INDUCTANCE MEASURED WITH PEAK RATED CURRENT | e3 | 130 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | ONE SURFACE | 2.92 mm | 6.6 mm | 4.45 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 |