Filter Your Search
1 - 10 of 120 results
|
P1013NXN2EFB
NXP Semiconductors
|
$43.0387 | Yes | Obsolete | 32 | 600 MHz | 133 MHz | YES | 1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | AUTOMOTIVE | S-PBGA-B689 | e2 | 3 | 125 °C | -40 °C | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, TEBGA-689 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
P1013NSN2HFB
NXP Semiconductors
|
$44.8792 | Yes | Obsolete | 32 | 800 MHz | 64 | 16 | YES | 1 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B689 | e2 | 3 | 105 °C | 260 | 40 | 689 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | TEBGAII-689 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
P1013NXE2HFB
NXP Semiconductors
|
$47.2374 | Yes | Obsolete | 32 | 800 MHz | 133 MHz | YES | 1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | AUTOMOTIVE | S-PBGA-B689 | e2 | 3 | 125 °C | -40 °C | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, TEBGA-689 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||||
|
P1013NSN2EFB
NXP Semiconductors
|
$57.2417 | Yes | Obsolete | 32 | 600 MHz | 64 | 16 | YES | 1 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B689 | e2 | 3 | 105 °C | 260 | 40 | 689 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | HBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
![]() |
P1013NSN2LFB
Freescale Semiconductor
|
$60.0000 | Yes | Yes | Transferred | 32 | 1.067 GHz | 64 | 16 | YES | 1 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B689 | e2 | 3 | 105 °C | 260 | 40 | 689 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | FREESCALE SEMICONDUCTOR INC | TEBGAII-689 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
P1013NSE2HFB
NXP Semiconductors
|
$68.7904 | Yes | Obsolete | 32 | 800 MHz | 64 | 16 | YES | 1 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B689 | e2 | 3 | 105 °C | 260 | 40 | 689 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | TEBGAII-689 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||||
|
P1013NSN2LFB
NXP Semiconductors
|
$73.5411 | Yes | Obsolete | 32 | 1.067 GHz | 64 | 16 | YES | 1 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B689 | e2 | 3 | 105 °C | 260 | 40 | 689 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | TEBGAII-689 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
P1013NXN2LFB
NXP Semiconductors
|
$73.6328 | Yes | Obsolete | 32 | 1.067 GHz | 133 MHz | YES | 1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | AUTOMOTIVE | S-PBGA-B689 | e2 | 3 | 125 °C | -40 °C | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, TEBGA-689 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
P1013NXN2HFB
NXP Semiconductors
|
$74.6540 | Yes | Obsolete | 32 | 800 MHz | 133 MHz | YES | 1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | AUTOMOTIVE | S-PBGA-B689 | e2 | 3 | 125 °C | -40 °C | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | BGA, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
P1013NSE2LFB
NXP Semiconductors
|
$74.9246 | Yes | Obsolete | 32 | 1.067 GHz | 133 MHz | YES | 1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B689 | e2 | 3 | 105 °C | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, TEBGA-689 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP |