Filter Your Search
1 - 10 of 59 results
|
P1-11416
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SP3T | MOMENTARY | PUSHBUTTON SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 13.34 N | e4 | -55 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | IP64 | NO | SILVER | SOLDER | 21.26 mm | 14.27 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | |||
|
P1-11437W
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SP3T | LATCHED | PUSHBUTTON SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | e4 | -55 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | IP64; IP68 | NO | SILVER | SOLDER | 21.26 mm | 14.27 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||||
|
P1-11415
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SP3T | MOMENTARY | PUSHBUTTON SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 13.34 N | e4 | -55 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | IP64 | NO | SILVER | SOLDER | 21.26 mm | 14.27 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | |||
|
P1-11438
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SP3T | LATCHED | PUSHBUTTON SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | e4 | -55 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | IP64 | NO | SILVER | SOLDER | 21.26 mm | 14.27 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||||
|
P1-11433
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SP3T | LATCHED | PUSHBUTTON SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | e4 | -55 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | IP64 | NO | SILVER | SOLDER | 21.26 mm | 14.27 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||||
|
P1114SC
Pletronics Inc
|
Check for Price | Obsolete | PLETRONICS INC | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||
|
P1114HC
Pletronics Inc
|
Check for Price | Obsolete | PLETRONICS INC | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||
|
P1-11431W
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SP3T | LATCHED | PUSHBUTTON SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | e4 | -55 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | IP64; IP68 | NO | SILVER | SOLDER | 21.26 mm | 14.27 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||||
|
P1-11424W
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SP3T | MOMENTARY | PUSHBUTTON SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 17.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | IP64; IP68 | NO | SILVER | SOLDER | 21.26 mm | 14.27 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | |||
|
P1-11421W
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SP3T | MOMENTARY | PUSHBUTTON SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 17.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | IP64; IP68 | NO | SILVER | SOLDER | 21.26 mm | 14.27 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 |