Filter Your Search
1 - 5 of 5 results
|
P1101SC
Teccor
|
Check for Price | No | Transferred | SURGE PROTECTION CIRCUIT | 1 | INDUSTRIAL | R-PDSO-C2 | e0 | Not Qualified | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | SOC | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | C BEND | DUAL | 3.75 mm | 4.395 mm | 2.39 mm | TECCOR ELECTRONICS INC | DO-214AA | SOC, | 2 | unknown | 8542.39.00.01 | |||||||||||||
|
P1101SCRP
Teccor
|
Check for Price | No | Transferred | e0 | 150 °C | -40 °C | YES | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 | 130 V | 120 mA | 5 V | 90 V | SILICON SURGE PROTECTOR | |||||||||||||||||||||||||
|
P1101SCL
Littelfuse Inc
|
Check for Price | No | Yes | Active | SURGE PROTECTION CIRCUIT | 1 | INDUSTRIAL | R-PDSO-C2 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | SOC | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | 3.75 mm | 4.395 mm | 2.18 mm | LITTELFUSE INC | DO-214AA | ROHS COMPLIANT, DO-214AA, 2 PIN | 2 | not_compliant | 8542.39.00.01 | LITTELFUSE | ||||||||
|
P1101SC
Littelfuse Inc
|
Check for Price | No | Obsolete | SURGE PROTECTION CIRCUIT | 1 | INDUSTRIAL | R-PDSO-C2 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | SOC | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | C BEND | DUAL | 3.75 mm | 4.395 mm | 2.18 mm | LITTELFUSE INC | DO-214AA | SOC, | 2 | unknown | 8542.39.00.01 | LITTELFUSE | |||||||||
|
P1101SCRP
Littelfuse Inc
|
Check for Price | No | Obsolete | e0 | 1 | 150 °C | -40 °C | 260 | 30 | YES | TIN LEAD | LITTELFUSE INC | , | unknown | EAR99 | 130 V | 120 mA | 90 V | SILICON SURGE PROTECTOR |