Filter Your Search
1 - 10 of 54 results
|
P1-21316W
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SP3T | MOMENTARY | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 13.34 N | e4 | -55 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | IP64; IP68 | NO | SILVER | SOLDER | 15.87 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||
|
P1-21324
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SP3T | MOMENTARY | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 17.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | IP64 | NO | SILVER | SOLDER | 15.87 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||
|
P1-21333
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SP3T | LATCHED | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | e4 | -55 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | IP64 | NO | SILVER | SOLDER | 15.87 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | |||
|
P1-21334W
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SP3T | LATCHED | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | e4 | -55 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | IP64; IP68 | NO | SILVER | SOLDER | 15.87 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | |||
|
P1-21312
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SP3T | MOMENTARY | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 13.34 N | e4 | -55 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | IP64 | NO | SILVER | SOLDER | 15.87 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||
|
P1-21336W
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SP3T | LATCHED | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | e4 | -55 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | IP64; IP68 | NO | SILVER | SOLDER | 15.87 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | |||
|
P1-21336
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SP3T | LATCHED | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | e4 | -55 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | IP64 | NO | SILVER | SOLDER | 15.87 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | |||
|
P1-21313
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SP3T | MOMENTARY | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 13.34 N | e4 | -55 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | IP64 | NO | SILVER | SOLDER | 15.87 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||
|
P1-21312W
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SP3T | MOMENTARY | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 13.34 N | e4 | -55 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | IP64; IP68 | NO | SILVER | SOLDER | 15.87 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||
|
P1-21325W
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SP3T | MOMENTARY | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 17.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | IP64; IP68 | NO | SILVER | SOLDER | 15.87 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 |