Filter Your Search
1 - 10 of 14 results
|
CTEP125S-2R5M
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.5 µH | 3.4 mΩ | 20 % | YES | 100 kHz | 10 A | POWER INDUCTOR | 1 | YES | 100 °C | -30 °C | 3 | RECTANGULAR PACKAGE | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||
|
CTEP125SF-4R0M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4 µH | 5.4 mΩ | 20 % | YES | 100 kHz | 8.3 A | POWER INDUCTOR | 1 | YES | e3 | 100 °C | -30 °C | 3 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTEP125SF-6R0M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6 µH | 8 mΩ | 20 % | YES | 100 kHz | 6.7 A | POWER INDUCTOR | 1 | YES | e3 | 100 °C | -30 °C | 3 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTEP125SF-100M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 13.5 mΩ | 20 % | YES | 100 kHz | 5 A | POWER INDUCTOR | 1 | YES | e3 | 100 °C | -30 °C | 3 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTEP125S-1R2M
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 µH | 2.5 mΩ | 20 % | YES | 100 kHz | 17 A | POWER INDUCTOR | 1 | YES | 100 °C | -30 °C | 3 | RECTANGULAR PACKAGE | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||
|
CTEP125S-8R2M
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 µH | 11.4 mΩ | 20 % | YES | 100 kHz | 5.8 A | POWER INDUCTOR | 1 | YES | 100 °C | -30 °C | 3 | RECTANGULAR PACKAGE | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||
|
CTEP125S-100M
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 13.5 mΩ | 20 % | YES | 100 kHz | 5 A | POWER INDUCTOR | 1 | YES | 100 °C | -30 °C | 3 | RECTANGULAR PACKAGE | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||
|
CTEP125SF-2R5M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 µH | 3.4 mΩ | 20 % | YES | 100 kHz | 10 A | POWER INDUCTOR | 1 | YES | e3 | 100 °C | -30 °C | 3 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTEP125S-6R0M
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 6 µH | 8 mΩ | 20 % | YES | 100 kHz | 6.7 A | POWER INDUCTOR | 1 | YES | 100 °C | -30 °C | 3 | RECTANGULAR PACKAGE | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||
|
CTEP125S-1R5M
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 2.5 mΩ | 20 % | YES | 100 kHz | 14 A | POWER INDUCTOR | 1 | YES | 100 °C | -30 °C | 3 | RECTANGULAR PACKAGE | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |