Filter Your Search
1 - 10 of 54 results
|
P13-D-29C
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 43 mH | 142 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 125 °C | -55 °C | 2 | Toroidal | DISK PACKAGE | RADIAL | WIRE | 11.43 mm | 7.239 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
CDEP13D76T150NP-0R8MC-90
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 800 nH | 2.38 mΩ | 20 % | YES | 100 kHz | 17 A | 5353 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | AEC-Q200 | 150 °C | -40 °C | Rectangular | 3 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 8 mm | 13.5 mm | 13.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 5353 | ||||
|
CDEP13D76T150NP-5R1MC-105
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.1 µH | 5.76 mΩ | 20 % | YES | 100 kHz | 11.4 A | 5353 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | AEC-Q200 | 150 °C | -40 °C | Rectangular | 3 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 8 mm | 13.5 mm | 13.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 5353 | ||||
|
CDEP13D76T150NP-220MC-105
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 28.1 mΩ | 20 % | YES | 100 kHz | 4.6 A | 5353 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | AEC-Q200 | 150 °C | -40 °C | Rectangular | 3 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 8 mm | 13.5 mm | 13.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 5353 | ||||
|
CDEP13D76T150NP-6R8MC-90
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 8.88 mΩ | 20 % | YES | 100 kHz | 8.7 A | 5353 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | AEC-Q200 | 150 °C | -40 °C | Rectangular | 3 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 8 mm | 13.5 mm | 13.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 5353 | ||||
|
P13-D-28C
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 40 mH | 108 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 125 °C | -55 °C | 2 | Toroidal | DISK PACKAGE | RADIAL | WIRE | 11.43 mm | 7.239 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
CDEP13D76T150NP-3R3MC-90
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 4.68 mΩ | 20 % | YES | 100 kHz | 13 A | 5353 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | AEC-Q200 | 150 °C | -40 °C | Rectangular | 3 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 8 mm | 13.5 mm | 13.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 5353 | ||||
|
CDEP13D76T150NP-3R6MC-105
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 µH | 4.68 mΩ | 20 % | YES | 100 kHz | 13 A | 5353 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | AEC-Q200 | 150 °C | -40 °C | Rectangular | 3 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 8 mm | 13.5 mm | 13.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 5353 | ||||
|
CDEP13D76T150NP-1R0MC-105
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 2.3 mΩ | 20 % | YES | 100 kHz | 17 A | 5353 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | AEC-Q200 | 150 °C | -40 °C | Rectangular | 3 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 8 mm | 13.5 mm | 13.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 5353 | ||||
|
CDEP13D76T150NP-100MC-105
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 12.4 mΩ | 20 % | YES | 100 kHz | 7.5 A | 5353 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | AEC-Q200 | 150 °C | -40 °C | Rectangular | 3 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 8 mm | 13.5 mm | 13.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 5353 |