Filter Your Search
1 - 10 of 54 results
|
P1-62226
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 17.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64 | NO | SILVER | SCREW | 22.23 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||
|
P1-62222
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 17.79 N | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64 | NO | SCREW | 22.23 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||||
|
P1-62225
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 17.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64 | NO | SILVER | SCREW | 22.23 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||
|
P1-62235W
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SPST | LATCHED | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64; IP68 | NO | SILVER | SCREW | 22.23 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | |||
|
P1-62231
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SPST | LATCHED | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64 | NO | SCREW | 22.23 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | |||||
|
P1-62233
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SPST | LATCHED | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64 | NO | SILVER | SCREW | 22.23 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | |||
|
P1-62217
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 13.34 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64 | NO | SILVER | SCREW | 22.23 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||
|
P1-62236W
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SPST | LATCHED | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64; IP68 | NO | SILVER | SCREW | 22.23 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | |||
|
P1-62229W
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 17.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64; IP68 | NO | SILVER | SCREW | 22.23 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||
|
P1-62237
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | SPST | LATCHED | MINIATURE SWITCH | 10A@115VAC | 10A@28VDC | 10 A | 115 V | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64 | NO | SILVER | SCREW | 22.23 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 |