Filter Your Search
1 - 10 of 19,186 results
|
P2011U2WM03NQ2
C&K
|
$1.0000 | Yes | Obsolete | NO | LOW PROFILE | 65 °C | -30 °C | PANEL MOUNT-THREADED | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | 9.91 mm | 22.35 mm | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 125 V | 28 V | 10000 Cycle(s) | 90 deg | 1 | 1 | LATCHED | DPDT | KEYLOCK SWITCH | SOLDER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P2010AF-08SR
onsemi
|
$2.7876 | Yes | Yes | Obsolete | YES | CMOS | Not Qualified | R-PDSO-G8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | ONSEMI | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | 4.9 mm | 35 MHz | SOP | SOP8,.25 | 35 MHz | 1.75 mm | 8 mA | 5.5 V | 2.7 V | 3.3 V | COMMERCIAL | 3.91 mm | CLOCK GENERATOR, OTHER | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PCDP20120G1_T0_00001
PanJit Semiconductor
|
$5.3441 | Not Recommended | 20 A | 1.7 V | 180 µA | 267.9 W | SILICON CARBIDE | 1.2 kV | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | SCHOTTKY | PD-CASE | GENERAL PURPOSE | 152 A | 1 | 1.2 kV | R-PSFM-T2 | IEC 61249; MIL-STD-750 | TO-220AC | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PANJIT INTERNATIONAL INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FFSP20120A
onsemi
|
$7.2800 | Yes | Active | 20 A | 1.75 V | 200 µA | 340 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | SCHOTTKY | HIGH RELIABILITY, PD-CASE | EFFICIENCY | 135 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | 340BB | onsemi | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P2010K51R1GBT
Vishay Intertechnologies
|
$10.5809 | No | Active | YES | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 155 °C | -55 °C | SURFACE MOUNT | 2 | SMT | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Rectangular | 500 µm | 5.08 mm | 2.54 mm | 1 W | 70 °C | 51.1 Ω | FIXED RESISTOR | 2010 | 100 ppm/°C | WRAPAROUND | 2 % | 300 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P2010K68R0FNT
Vishay Intertechnologies
|
$11.1736 | Yes | Active | YES | THIN FILM | ANTI-SULFUR, HIGH PRECISION | e2 | 155 °C | -55 °C | SURFACE MOUNT | 2 | SMT | TR, PLASTIC | TIN SILVER OVER NICKEL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Rectangular | 500 µm | 5.08 mm | 2.54 mm | 1 W | 70 °C | 68 Ω | FIXED RESISTOR | 2010 | 100 ppm/°C | WRAPAROUND | 1 % | 300 V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P2010K3001FNT
Vishay Intertechnologies
|
$11.1736 | Yes | Active | YES | THIN FILM | ANTI-SULFUR, HIGH PRECISION | e2 | 155 °C | -55 °C | SURFACE MOUNT | 2 | SMT | TR, PLASTIC | TIN SILVER OVER NICKEL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Rectangular | 500 µm | 5.08 mm | 2.54 mm | 1 W | 70 °C | 3 kΩ | FIXED RESISTOR | 2010 | 100 ppm/°C | WRAPAROUND | 1 % | 300 V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P2010K39R0FBT
Vishay Intertechnologies
|
$11.1736 | No | Active | YES | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 155 °C | -55 °C | SURFACE MOUNT | 2 | SMT | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Rectangular | 500 µm | 5.08 mm | 2.54 mm | 1 W | 70 °C | 39 Ω | FIXED RESISTOR | 2010 | 100 ppm/°C | WRAPAROUND | 1 % | 300 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P2010K27R0FBT
Vishay Intertechnologies
|
$11.1736 | No | Active | YES | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 155 °C | -55 °C | SURFACE MOUNT | 2 | SMT | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | Rectangular | 500 µm | 5.08 mm | 2.54 mm | 1 W | 70 °C | 27 Ω | FIXED RESISTOR | 2010 | 100 ppm/°C | WRAPAROUND | 1 % | 300 V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P2010K12R0FNT
Vishay Intertechnologies
|
$11.1736 | Yes | Active | YES | THIN FILM | ANTI-SULFUR, HIGH PRECISION | e2 | 155 °C | -55 °C | SURFACE MOUNT | 2 | SMT | TR, PLASTIC | TIN SILVER OVER NICKEL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Rectangular | 500 µm | 5.08 mm | 2.54 mm | 1 W | 70 °C | 12 Ω | FIXED RESISTOR | 2010 | 100 ppm/°C | WRAPAROUND | 1 % | 300 V |