Filter Your Search
1 - 10 of 88 results
|
P201132CM03G2
C&K
|
$37.6310 | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | 2 | GOLD OVER SILVER | KEYLOCK SWITCH | KEYLOCK | 0.4VA@20VAC | 1A@250VAC | 1 A | 250 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT | BRASS | BLACK | COPPER | GOLD OVER SILVER | COPPER | NYLON | 90 deg | NO | GOLD SILVER | COPPER | SOLDER LUG | 0.246 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
P20113TCM03Q22
C&K
|
$38.3103 | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | 2 | SILVER | KEYLOCK SWITCH | KEYLOCK | 1A@250VAC | 1 A | 250 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT | BRASS | BLACK | COPPER | SILVER | COPPER | NYLON | 90 deg | NO | SILVER | COPPER | SOLDER LUG | 0.246 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
P201133WM03NQE2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 4 A | 28 V | 10000 Cycle(s) | 1 | DPDT | LATCHED | KEYLOCK SWITCH | LOW PROFILE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | e4 | -30 °C | 65 °C | PANEL MOUNT-THREADED | 90 deg | 1 | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 9.91 mm | 22.35 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||||||
|
P201133WM02NG2
C&K
|
Check for Price | Yes | Obsolete | 4 A | 28 V | 10000 Cycle(s) | 1 | DPDT | LATCHED | KEYLOCK SWITCH | PANEL MOUNTABLOW PROFILE; LE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | 90 deg | 1 | NO | SOLDER | 9.91 mm | 22.35 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||||||
|
P201132CMWCG22
C&K
|
Check for Price | Yes | Active | KEYLOCK SWITCH | Gold (Au) - with Silver (Ag) barrier | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||
|
P201132WM02NQ2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 4 A | 28 V | 10000 Cycle(s) | 1 | DPDT | LATCHED | KEYLOCK SWITCH | LOW PROFILE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | 90 deg | 2 | NO | Silver (Ag) | SOLDER | 9.91 mm | 22.35 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||||
|
P201132WM02NG2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 4 A | 28 V | 10000 Cycle(s) | 1 | DPDT | LATCHED | KEYLOCK SWITCH | LOW PROFILE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | 90 deg | 2 | NO | Gold (Au) - with Silver (Ag) barrier | SOLDER | 9.91 mm | 22.35 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||||||||
|
P201132WM02NB2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 10000 Cycle(s) | 1 | DPDT | LATCHED | KEYLOCK SWITCH | LOW PROFILE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | 90 deg | 2 | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 9.91 mm | 22.35 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||||
|
P201133WM03NGE2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 4 A | 28 V | 10000 Cycle(s) | 1 | DPDT | LATCHED | KEYLOCK SWITCH | LOW PROFILE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | -30 °C | 65 °C | PANEL MOUNT-THREADED | 90 deg | 1 | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Silver (Ag) barrier | SOLDER | 9.91 mm | 22.35 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||||
|
P201133WM02NQ2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 4 A | 28 V | 10000 Cycle(s) | 1 | DPDT | LATCHED | KEYLOCK SWITCH | LOW PROFILE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | 90 deg | 1 | NO | Silver (Ag) | SOLDER | 9.91 mm | 22.35 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ROHS COMPLIANT |