Filter Your Search
1 - 10 of 26 results
|
P2-112223
OTTO Engineering Inc
|
Check for Price | Active | PUSHBUTTON SWITCH | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||
|
P2112A-2
Intel Corporation
|
Check for Price | No | Obsolete | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | INTEL CORP | unknown | EAR99 | 8542.32.00.41 | DIP, DIP16,.3 | 250 ns | R-PDIP-T16 | 1.024 kbit | STANDARD SRAM | 4 | 16 | 256 words | 256 | ASYNCHRONOUS | 256X4 | 3-STATE | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||
|
P2-112219
OTTO Engineering Inc
|
Check for Price | Active | PUSHBUTTON SWITCH | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||
|
P2-112221
OTTO Engineering Inc
|
Check for Price | Active | PUSHBUTTON SWITCH | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||
|
P2-112225
OTTO Engineering Inc
|
Check for Price | Active | PUSHBUTTON SWITCH | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||
|
P2-112229
OTTO Engineering Inc
|
Check for Price | Active | PUSHBUTTON SWITCH | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||
|
P2112A
Intel Corporation
|
Check for Price | No | Obsolete | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | INTEL CORP | unknown | EAR99 | 8542.32.00.41 | DIP, DIP16,.3 | 350 ns | R-PDIP-T16 | 1.024 kbit | STANDARD SRAM | 4 | 16 | 256 words | 256 | ASYNCHRONOUS | 256X4 | 3-STATE | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||
![]() |
P2112A
AMD
|
Check for Price | No | No | Obsolete | e0 | 70 °C | NO | TIN LEAD | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.41 | DIP, DIP16,.3 | 300 ns | R-PDIP-T16 | 1.024 kbit | STANDARD SRAM | 4 | 16 | 256 words | 256 | ASYNCHRONOUS | 256X4 | 3-STATE | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | DIP | 16 | 19.05 mm | 1 | 1 | NO | 5.08 mm | 5.25 V | 4.75 V | 5 V | 7.62 mm | |||
![]() |
P2112A-4
AMD
|
Check for Price | No | No | Obsolete | e0 | 70 °C | NO | TIN LEAD | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.41 | DIP, DIP16,.3 | 400 ns | R-PDIP-T16 | 1.024 kbit | STANDARD SRAM | 4 | 16 | 256 words | 256 | ASYNCHRONOUS | 256X4 | 3-STATE | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | DIP | 16 | 19.05 mm | 1 | 1 | NO | 5.08 mm | 5.25 V | 4.75 V | 5 V | 7.62 mm | |||
|
P2112A-4
Intel Corporation
|
Check for Price | No | Obsolete | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | INTEL CORP | unknown | EAR99 | 8542.32.00.41 | DIP, DIP16,.3 | 450 ns | R-PDIP-T16 | 1.024 kbit | STANDARD SRAM | 4 | 16 | 256 words | 256 | ASYNCHRONOUS | 256X4 | 3-STATE | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL |