Filter Your Search
1 - 10 of 105 results
|
07HCP-220K-50
FASTRON GmBH
|
$0.3740 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 55 mΩ | 10 % | NO | 1 kHz | 2.3 A | FERRITE | DC-DC CONVERTER | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 13 mm | 5 mm | 8.3 mm | 10 mm | FASTRON ELECTRONICS INC | RADIAL LEADED | compliant | Fastron | |||||||||||||
|
CDCH8D38/ANP220KC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 163 mΩ | 10 % | YES | 100 kHz | 1 A | POWER INDUCTOR | 1 | NO | 125 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
AIUR-02HP-220K
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 65 mΩ | 10 % | NO | 2.52 MHz | 2.4 A | FERRITE | 20 | 1 | NO | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
NLI352P220KUF
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 9 mΩ | 10 % | NO | 21 A | POWER INDUCTOR | 1 | NO | e3 | 120 °C | -20 °C | Radial | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 15 mm | 30 mm | 28 mm | NIC COMPONENTS CORP | RADIAL LEADED | compliant | |||||||||||||||||
|
NLI142P220KUF
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 25 mΩ | 10 % | NO | 5.5 A | POWER INDUCTOR | 1 | NO | e3 | 120 °C | -20 °C | Radial | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 15 mm | 12 mm | 21.5 mm | NIC COMPONENTS CORP | RADIAL LEADED | compliant | |||||||||||||||||
|
CDCH8D38/ANP-220KC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 163 mΩ | 10 % | YES | 100 kHz | 1 A | CDCH8D38/A | POWER INDUCTOR | 1 | NO | 125 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | SUMIDA CORP | unknown | ||||||||||||||||||||||||
|
05HCP-220K-51
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 140 mΩ | 10 % | NO | 10 kHz | 1.1 A | 12 MHz | FERRITE | DC-DC CONVERTER | 1 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | Radial | TR | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 500 µm | 23 mm | 2.5 mm | 4.8 mm | 7.5 mm | FASTRON ELECTRONICS INC | RADIAL LEADED | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
TTY8DP220K
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 110 mΩ | 10 % | YES | 1 kHz | 1.57 A | 11 MHz | RF INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | J BEND | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
3611P220K
TE Connectivity
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 4 Ω | 10 % | YES | 2.52 MHz | 160 mA | 18 MHz | FERRITE | 20 | 1008 | HIGH CURRENT INDUCTOR | 1 | NO | 100 °C | -20 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.5 mm | 2 mm | TE CONNECTIVITY LTD | 1008 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
NLI262P220KF
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 11 mΩ | 10 % | NO | 13.5 A | POWER INDUCTOR | 1 | NO | e3 | 120 °C | -20 °C | Radial | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 15 mm | 22 mm | 28 mm | 21.5 mm | NIC COMPONENTS CORP | RADIAL LEADED | compliant |