Filter Your Search
1 - 4 of 4 results
|
B82477P2332M000
TDK Epcos
|
$1.3548 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 14 mΩ | 20 % | YES | 100 kHz | 6.7 A | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 6.5 mm | 12.5 mm | 12.5 mm | EPCOS AG | 4949 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
P23-32C
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 1.75 H | 228 Ω | 1 % | NO | 1 kHz | IRON | FILTER CHOKE | 1 | NO | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | SOLDER TAG | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
B82477P2332M000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 14 mΩ | 20 % | YES | 100 kHz | 6.7 A | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 6.5 mm | 12.5 mm | 12.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
P23-32
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 1.75 H | 228 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 125 °C | -55 °C | 2 | CIRCULAR PACKAGE | RADIAL | LUG | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 |