Filter Your Search
1 - 2 of 2 results
|
P3-D126126W
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 15 A | 28 V | 25000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | FLUSH DOME | 15A@115VAC | 15A@28VDC | 15 A | 115 V | 13.34 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64; IP68 | NO | SILVER | SCREW | 20.32 mm | 26.67 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||
|
P3-D126126
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 15 A | 28 V | 25000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | FLUSH DOME | 15A@115VAC | 15A@28VDC | 15 A | 115 V | 13.34 N | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64 | NO | SCREW | 20.32 mm | 26.67 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 |