Filter Your Search
1 - 10 of 155 results
|
07HCP-470K-50
FASTRON GmBH
|
$0.3740 | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 100 mΩ | 10 % | NO | 1 kHz | 1.3 A | FERRITE | DC-DC CONVERTER | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 13 mm | 5 mm | 8.3 mm | 10 mm | FASTRON ELECTRONICS INC | RADIAL LEADED | compliant | Fastron | |||||||||||||
|
05HCP-470K-51
FASTRON GmBH
|
$0.4500 | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 218 mΩ | 10 % | NO | 10 kHz | 960 mA | 8 MHz | FERRITE | DC-DC CONVERTER | 1 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | Radial | TR | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 500 µm | 23 mm | 2.5 mm | 4.8 mm | 7.5 mm | FASTRON ELECTRONICS INC | RADIAL LEADED | compliant | Fastron | ||||||||||
|
CDH53NP470KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 770 mΩ | 10 % | YES | 1 kHz | 530 mA | FERRITE | CDH | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | ||||||||||||||||||||||||
|
CDH53NP-470KC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 770 mΩ | 10 % | YES | 1 kHz | 530 mA | FERRITE | 2420 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 6 mm | 5.2 mm | SUMIDA CORP | 2024 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
RCH109NP470KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 92 mΩ | 10 % | NO | 1 kHz | 2.05 A | POWER INDUCTOR | 2 | NO | 4 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
CDCH10D48/ANP-470KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 189 mΩ | 10 % | YES | 100 kHz | 1.1 A | CDCH10D48/A | POWER INDUCTOR | 1 | NO | 125 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | SUMIDA CORP | unknown | ||||||||||||||||||||||||
|
CR10D37NP470KC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 168.8 mΩ | 10 % | YES | 1 kHz | 1.38 A | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
MCDR1419ANP-470K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 41 mΩ | 10 % | NO | 1 kHz | 4.3 A | POWER INDUCTOR | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1 mm | 31 mm | 10 mm | 18 mm | 20 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
SMD4532VP-470K
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 47 µH | 1.9 Ω | 10 % | YES | 2.52 MHz | 260 mA | 11.5 MHz | 10 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
CDC5D23BNP470KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 546 mΩ | 10 % | YES | 100 kHz | 490 mA | CDC | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown |