Filter Your Search
1 - 10 of 39,778 results
![]() |
P4KE150CA-B
Littelfuse Inc
|
$0.0369 | No | Yes | Active | 207 V | 1.5 W | 150 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | 158 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||
![]() |
P4KE39A-B
Littelfuse Inc
|
$0.0543 | No | Yes | Active | 53.9 V | 1.5 W | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33.3 V | 1 | AVALANCHE | 41 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
![]() |
P4KE100CA-B
Littelfuse Inc
|
$0.0595 | No | Yes | Active | 137 V | 1.5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | 105 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
![]() |
P4KE36A
Littelfuse Inc
|
$0.0755 | No | Yes | Active | 49.9 V | 1.5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | 37.8 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||
![]() |
P4KE68A
Diotec Semiconductor AG
|
$0.0861 | Yes | Active | 1 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | 71.4 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |||||||
![]() |
P4KE82A
Diotec Semiconductor AG
|
$0.0861 | Yes | Active | 1 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 70.1 V | 1 | AVALANCHE | 86.1 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |||||||
![]() |
P4KE62A
Diotec Semiconductor AG
|
$0.0861 | Yes | Active | 1 W | 62 V | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 53 V | 1 | AVALANCHE | 65.1 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |||||||
![]() |
P4KE22A
Diotec Semiconductor AG
|
$0.0861 | Yes | Active | 1 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18.8 V | 1 | AVALANCHE | 23.1 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |||||||
![]() |
P4KE39A
Diotec Semiconductor AG
|
$0.0861 | Yes | Active | 1 W | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33.3 V | 1 | AVALANCHE | 41 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |||||||
![]() |
P4KE110A
Diotec Semiconductor AG
|
$0.0861 | Yes | Active | 1 W | 110 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | 116 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN |