Filter Your Search
1 - 10 of 354,198 results
|
CL05R220GADD
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 22 pF | 25 V | 2 % | 0402 | R2H | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Tin (Sn) | WRAPAROUND | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | , 0402 | compliant | EAR99 | |||
|
CL10R7R5FBND
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 7.5 pF | 50 V | 1 % | 0603 | R2H | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | , 0603 | compliant | EAR99 | ||
|
CL21R121GDNS
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 120 pF | 200 V | 2 % | 0805 | R2H | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 10 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | , 0805 | compliant | EAR99 | ||
|
CL32R822KCDB
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 8.2 nF | 100 V | 10 % | 1210 | R2H | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin (Sn) | WRAPAROUND | 3.2 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | , 1210 | compliant | EAR99 | |||
|
CL32R183KCCP
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 18 nF | 100 V | 10 % | 1210 | R2H | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Cassette | YES | WRAPAROUND | 3.2 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | , 1210 | compliant | EAR99 | |||||
|
CL32R682KDEC
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 6.8 nF | 200 V | 10 % | 1210 | R2H | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin (Sn) | WRAPAROUND | 3.2 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | , 1210 | compliant | EAR99 | |||
|
CL31R161KDNO
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 160 pF | 200 V | 10 % | 1206 | R2H | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 10 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | ||
|
CL31R470KDCC
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 47 pF | 200 V | 10 % | 1206 | R2H | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | WRAPAROUND | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | |||||
|
CL31R1R6DBNO
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 1.6 pF | 50 V | 31.25 % | 1206 | R2H | 31.25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 10 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | ||
|
CL31R301KBDS
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 300 pF | 50 V | 10 % | 1206 | R2H | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 10 Inch | YES | Tin (Sn) | WRAPAROUND | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 |