Filter Your Search
1 - 10 of 164 results
|
TCP-5018UB-DT
onsemi
|
$0.3645 | Yes | End Of Life | 2 V | YES | ANALOG CIRCUIT | 1 | 24 V | 1 V | OTHER | R-PBGA-B4 | 1 | 85 °C | -30 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL GOLD SILVER | BALL | 400 µm | BOTTOM | 1.097 mm | 375 µm | 622 µm | ONSEMI | WLCSP-4 | 567NZ | compliant | 8542.39.00.01 | onsemi | |||||||||||||||||||||||
![]() |
VSP5010PMR
Texas Instruments
|
$15.4511 | Yes | Yes | Obsolete | 3.3 V | YES | IMAGE SENSOR | CMOS | 2 | 1 | 3.6 V | 3 V | OTHER | S-PQFP-G64 | Not Qualified | e6 | 1 | 85 °C | -25 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 10 mm | 1.6 mm | 10 mm | TEXAS INSTRUMENTS INC | LQFP-64 | compliant | 8542.39.00.01 | Texas Instruments | QFP | 64 | EAR99 | ||||||||||||||||
![]() |
P501-050
Tripp Lite
|
$52.3281 | Yes | Yes | Contact Manufacturer | TRIPP LITE | unknown | CABLE ASSEMBLY | ||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
P501-100
Tripp Lite
|
$87.7516 | Yes | Yes | Contact Manufacturer | TRIPP LITE | unknown | CABLE ASSEMBLY | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
P5010NSN7MMB
NXP Semiconductors
|
$257.3257 | Yes | Obsolete | YES | 1 V | CMOS | S-PBGA-B1295 | e1 | 3 | 245 | 30 | 1295 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 37.5 mm | 3.53 mm | 37.5 mm | NXP SEMICONDUCTORS | HBGA, | compliant | 8542.31.00.01 | NXP | 3A991.A.1 | 16 | YES | 166 MHz | 64 | FIXED POINT | YES | YES | 1200 rpm | 1.05 V | 950 mV | MICROPROCESSOR, RISC | |||||||||||||||||
|
P5010NSE7MMB
NXP Semiconductors
|
$270.1776 | Yes | Obsolete | YES | 1 V | CMOS | S-PBGA-B1295 | e1 | 3 | 245 | 30 | 1295 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 37.5 mm | 3.53 mm | 37.5 mm | NXP SEMICONDUCTORS | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | compliant | 8542.31.00.01 | 5A002.A.1 | 16 | YES | 166 MHz | 64 | FIXED POINT | YES | YES | 1200 rpm | 1.05 V | 950 mV | MICROPROCESSOR, RISC | ||||||||||||||||||
|
P5010NSN7QMB
NXP Semiconductors
|
$302.7362 | Yes | Obsolete | YES | 1.1 V | CMOS | S-PBGA-B1295 | e1 | 3 | 245 | 30 | 1295 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 37.5 mm | 3.53 mm | 37.5 mm | NXP SEMICONDUCTORS | HBGA, | compliant | 8542.31.00.01 | NXP | 3A991.A.1 | 16 | YES | 166 MHz | 64 | FIXED POINT | YES | YES | 1600 rpm | 1.15 V | 1.05 V | MICROPROCESSOR, RISC | |||||||||||||||||
|
P5010NSE7QMB
NXP Semiconductors
|
$317.8590 | Yes | Obsolete | YES | 1.1 V | CMOS | S-PBGA-B1295 | e1 | 3 | 245 | 30 | 1295 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 37.5 mm | 3.53 mm | 37.5 mm | NXP SEMICONDUCTORS | HBGA, | compliant | 8542.31.00.01 | NXP | 5A002.A.1 | 16 | YES | 166 MHz | 64 | FIXED POINT | YES | YES | 1600 rpm | 1.15 V | 1.05 V | MICROPROCESSOR, RISC | |||||||||||||||||
|
P5010NSN7TNB
NXP Semiconductors
|
$320.5519 | Yes | Obsolete | YES | 1.1 V | CMOS | S-PBGA-B1295 | e1 | 3 | 245 | 30 | 1295 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 37.5 mm | 3.53 mm | 37.5 mm | NXP SEMICONDUCTORS | HBGA, | compliant | 8542.31.00.01 | 3A991.A.1 | 16 | YES | 166 MHz | 64 | FIXED POINT | YES | YES | 1800 rpm | 1.15 V | 1.05 V | MICROPROCESSOR, RISC | ||||||||||||||||||
|
P5010NSE7TNB
NXP Semiconductors
|
$336.5729 | Yes | Obsolete | YES | 1.1 V | CMOS | S-PBGA-B1295 | e1 | 3 | 245 | 30 | 1295 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 37.5 mm | 3.53 mm | 37.5 mm | NXP SEMICONDUCTORS | HBGA, | compliant | 8542.31.00.01 | 5A002.A.1 | 16 | YES | 166 MHz | 64 | FIXED POINT | YES | YES | 1800 rpm | 1.15 V | 1.05 V | MICROPROCESSOR, RISC |