Filter Your Search
1 - 1 of 1 results
|
P6-331320
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 10A@250VAC | 10A@28VDC | 10 A | 250 V | 5.56 N | 3.18 mm | -55 °C | 85 °C | PANEL MOUNT | 3.82 mm | EPOXY TERMINAL SEALED; WATER PROOF | NO | SOLDER | 8.13 mm | 17.53 mm | 21.59 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 |