Filter Your Search
1 - 10 of 206 results
|
SF-1206FP700-2
Bourns Inc
|
$0.3750 | Yes | Active | 32 V | 7 A | FAST | ELECTRIC FUSE | 3 J | 5 s | 50 A | UL | e3 | 105 °C | -20 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.55 mm | 600 µm | 3.1 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | |||||
|
SF-1206SP700-2
Bourns Inc
|
$0.4190 | Yes | Active | 32 V | 7 A | TIME LAG | ELECTRIC FUSE | 10 J | 50 A | 1 s | UL | e3 | 105 °C | -20 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.55 mm | 600 µm | 3.1 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | |||||
|
SF-0603SP700M-2
Bourns Inc
|
$0.5240 | Yes | Active | 32 V | 7 A | TIME LAG | ELECTRIC FUSE | 5 J | 1 ms | 80 A | 1 ms | CUL; UL | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | ||||
|
SF-1206SP700M-2
Bourns Inc
|
$0.5499 | Yes | Active | 24 V | 7 A | TIME LAG | ELECTRIC FUSE | 10 J | 1 ms | 60 A | 2 ms | CUL; UL | e3 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 970 µm | 3.2 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | ||||
|
SF-2410FP700T-2
Bourns Inc
|
$0.7260 | Yes | Active | 125 V | 125 V | 7 A | FAST | ELECTRIC FUSE | 9 J | 50 A | 5 s | CUL; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | GOLD | WRAPAROUND | 2.6 mm | 2.6 mm | 6.1 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | ||||
|
SF-2410FP700W-2
Bourns Inc
|
$0.8156 | Yes | Active | 125 V | 125 V | 7 A | FAST | ELECTRIC FUSE | 14 J | 50 A | 10 ms | UL | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 2.49 mm | 2.16 mm | 6.1 mm | BOURNS INC | compliant | Bourns | |||||||
|
P700L-125-1/8-LAT1
AEM Inc
|
Check for Price | No | Contact Manufacturer | 125 V | 125 mA | ELECTRIC FUSE | 2 J | 60 s | MIL-PRF-23419/13 | 150 °C | -55 °C | SURFACE MOUNT | YES | WRAPAROUND | 5.969 mm | 4.064 mm | 8.382 mm | AEM INC | unknown | EAR99 | 8536.10.00.40 | ||||||||||||
|
P700LH-72-2.0-LAT2
AEM Inc
|
Check for Price | No | Contact Manufacturer | 72 V | 2 A | ELECTRIC FUSE | 12 J | 5 s | MIL-PRF-23419/13 | 150 °C | -55 °C | SURFACE MOUNT | YES | WRAPAROUND | 5.969 mm | 4.064 mm | 8.382 mm | AEM INC | unknown | EAR99 | 8536.10.00.40 | ||||||||||||
|
LA100P700-4
Littelfuse Inc
|
Check for Price | Obsolete | 1 kV | 750 V | 700 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 100000 A | 880 J | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 100 mm | 73.2 mm | LITTELFUSE INC | unknown | EAR99 | ||||||||||||||
|
P700L-72-15.0-LAT1
AEM Inc
|
Check for Price | No | Contact Manufacturer | 72 V | 15 A | ELECTRIC FUSE | 703 J | 5 s | MIL-PRF-23419/13 | 150 °C | -55 °C | SURFACE MOUNT | YES | WRAPAROUND | 10.922 mm | 6.35 mm | 12.065 mm | AEM INC | unknown | EAR99 | 8536.10.00.40 |