Filter Your Search
1 - 10 of 118 results
|
P7152221
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 mA | 30 mV | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.01A@.03VAC | 0.01A@.03VDC | 10 mA | 30 mV | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64 | NO | SOLDER | 13.46 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||
|
P7151126
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 13.46 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||
|
P7151222
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 mA | 30 mV | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.01A@.03VAC | 0.01A@.03VDC | 10 mA | 30 mV | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64 | NO | SOLDER | 13.46 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||
|
P7152114
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64 | NO | SOLDER | 10.92 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||
|
P7155112
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SP5T | MOMENTARY | PUSHBUTTON SWITCH | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64 | NO | SOLDER | 10.92 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||
|
P7156112
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 25000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | 4A@115VAC | 4A@28VDC | 4 A | 115 V | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64 | NO | SOLDER | 10.92 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||
|
P7153122
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SP3T | MOMENTARY | PUSHBUTTON SWITCH | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64 | NO | SOLDER | 10.92 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||
|
P7154126
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SP3T | MOMENTARY | PUSHBUTTON SWITCH | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 13.46 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||
|
P7156126
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 25000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | 4A@115VAC | 4A@28VDC | 4 A | 115 V | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 13.46 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||
|
P7156121
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 25000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | 4A@115VAC | 4A@28VDC | 4 A | 115 V | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 13.46 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 |