Filter Your Search
1 - 7 of 7 results
|
P7381245
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 mA | 30 mV | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.01A@.03VAC | 0.01A@.03VDC | 10 mA | 30 mV | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 12.95 mm | 14.27 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | |||||||||||||||
|
P7381249
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 mA | 30 mV | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.01A@.03VAC | 0.01A@.03VDC | 10 mA | 30 mV | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 12.95 mm | 14.27 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | |||||||||||||||
|
P7381243
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 mA | 30 mV | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.01A@.03VAC | 0.01A@.03VDC | 10 mA | 30 mV | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 12.95 mm | 14.27 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | |||||||||||||||
|
P7381241
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 mA | 30 mV | 25000 Cycle(s) | 0.025 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | PUSHBUTTON | 0.01A@.03VAC | 0.01A@.03VDC | 10 mA | 30 mV | 1050VAC V | 9.79 N | e4 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | RED | THERMOPLASTIC | 2.032 mm | NON-ILLUMINATED | 4 | IP64; IP68 | NO | Gold (Au) | BRASS | SOLDER | 0.244 inch | 12.95 mm | 14.27 mm | 0.267 inch | 0.15 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||
|
P7381248
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 mA | 30 mV | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.01A@.03VAC | 0.01A@.03VDC | 10 mA | 30 mV | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 12.95 mm | 14.27 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | |||||||||||||||
|
P7381246
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 mA | 30 mV | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.01A@.03VAC | 0.01A@.03VDC | 10 mA | 30 mV | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 12.95 mm | 14.27 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | |||||||||||||||
|
P7381244
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 mA | 30 mV | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.01A@.03VAC | 0.01A@.03VDC | 10 mA | 30 mV | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 12.95 mm | 14.27 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 |