Filter Your Search
1 - 10 of 28 results
|
P7785114
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SP5T | MOMENTARY | PUSHBUTTON SWITCH | PUSHBUTTON | WATERPROOF, SILVER BEZEL | 3A@115VAC | 5A@115VAC | 5A@28VDC | 5 A | ON-(ON) | 115 V | 1050VAC V | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | YELLOW | DOUBLE BREAK | ALUMINUM ALLOY | NON-ILLUMINATED | 5 | IP64; IP68 | NO | SOLDER | 8 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||
|
P7785138
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SP5T | MOMENTARY | PUSHBUTTON SWITCH | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 8 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||||||||||||
|
P7785139
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SP5T | MOMENTARY | PUSHBUTTON SWITCH | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 8 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||||||||||||
|
P7785132
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SP5T | MOMENTARY | PUSHBUTTON SWITCH | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 8 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||||||||||||
|
P7785129
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SP5T | MOMENTARY | PUSHBUTTON SWITCH | PUSHBUTTON | WATERPROOF, BLACK BEZEL | 3A@115VAC | 5A@115VAC | 5A@28VDC | 5 A | ON-(ON) | 115 V | 1050VAC V | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | DOUBLE BREAK | ALUMINUM ALLOY | NON-ILLUMINATED | 5 | IP68 | NO | SOLDER | 10.92 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||
|
P7785142
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SP5T | MOMENTARY | PUSHBUTTON SWITCH | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 8 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||||||||||||
|
P7785113
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SP5T | MOMENTARY | PUSHBUTTON SWITCH | PUSHBUTTON | WATERPROOF, SILVER BEZEL | 3A@115VAC | 5A@115VAC | 5A@28VDC | 5 A | ON-(ON) | 115 V | 1050VAC V | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | ORANGE | DOUBLE BREAK | ALUMINUM ALLOY | NON-ILLUMINATED | 5 | IP64; IP68 | NO | SOLDER | 8 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||
|
P7785125
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SP5T | MOMENTARY | PUSHBUTTON SWITCH | PUSHBUTTON | WATERPROOF, BLACK BEZEL | 3A@115VAC | 5A@115VAC | 5A@28VDC | 5 A | ON-(ON) | 115 V | 1050VAC V | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | GREEN | DOUBLE BREAK | ALUMINUM ALLOY | NON-ILLUMINATED | 5 | IP68 | NO | SOLDER | 10.92 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||
|
P7785116
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SP5T | MOMENTARY | PUSHBUTTON SWITCH | PUSHBUTTON | WATERPROOF, SILVER BEZEL | 3A@115VAC | 5A@115VAC | 5A@28VDC | 5 A | ON-(ON) | 115 V | 1050VAC V | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLUE | DOUBLE BREAK | ALUMINUM ALLOY | NON-ILLUMINATED | 5 | IP64; IP68 | NO | SOLDER | 8 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||
|
P7785122
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SP5T | MOMENTARY | PUSHBUTTON SWITCH | PUSHBUTTON | WATERPROOF, BLACK BEZEL | 3A@115VAC | 5A@115VAC | 5A@28VDC | 5 A | ON-(ON) | 115 V | 1050VAC V | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | DOUBLE BREAK | ALUMINUM ALLOY | NON-ILLUMINATED | 5 | IP64; IP68 | NO | SOLDER | 8 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 |