Filter Your Search
1 - 10 of 10 results
![]() |
P8088-2
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 8 MHz | 0 | 8 | 20 | 8 MHz | NO | 5 V | MICROPROCESSOR | NMOS | MAXIMUM AND MINIMUM MODES OF OPERATION | NO | FIXED POINT | NO | NO | 2 | 350 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 55 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 | ||||||
|
P8088-2S40377
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 8 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
QP8088-2
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 8 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | 350 mA | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
![]() |
P8088-2
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 8 | 20 | 8 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||||||
|
P8088-2SX038
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 8 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | Intel | |||||||||||||||||||||||
![]() |
P8088-2B
AMD
|
Check for Price | Obsolete | 8 | 8 MHz | 0 | 8 | 20 | 8 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 2 | 340 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 52.0065 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||||
![]() |
TP8088-2
Intel Corporation
|
Check for Price | Obsolete | 8 | 8 MHz | 0 | 8 | 20 | 8 MHz | NO | 5 V | MICROPROCESSOR | NMOS | MAXIMUM AND MINIMUM MODES OF OPERATION | NO | FIXED POINT | NO | NO | 2 | 350 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 55 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||||||
![]() |
P8088-2
AMD
|
Check for Price | No | Obsolete | 8 | 8 MHz | 0 | 8 | 20 | 8 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 2 | 350 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | |||||||
|
P8088-2SX038
Rochester Electronics LLC
|
Check for Price | Obsolete | MICROPROCESSOR | CMOS | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
![]() |
TP8088-2
Rochester Electronics LLC
|
Check for Price | Active | 8 | 8 MHz | 8 | 20 | 8 MHz | NO | 5 V | MICROPROCESSOR | NMOS | MAXIMUM AND MINIMUM MODES OF OPERATION | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | COMMERCIAL | 55 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-40 | 40 | unknown |