Filter Your Search
1 - 4 of 4 results
|
LP8098
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 12 MHz | 8 | 16 | 12 MHz | 24 | NO | 5 V | MICROCONTROLLER | NMOS | FOUR SOFTWARE TIMERS; POWER DOWN PIN VPD 4.5-5.5V | NO | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.79 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-48 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
LP8098
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 232 | 232 | 8096 | 8 | 16 | 12 MHz | 24 | 2 | NO | 5 V | MICROCONTROLLER | NMOS | FOUR SOFTWARE TIMERS; POWER-DOWN PIN VPD 4.5 - 5.5V | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | YES | 270 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.79 mm | INTEL CORP | PLASTIC, DIP-48 | unknown | 8542.31.00.01 | DIP | 48 | ||||
|
P8098
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 232 | 232 | 8096 | 8 | 16 | 12 MHz | 24 | 2 | NO | 5 V | MICROCONTROLLER | NMOS | FOUR SOFTWARE TIMERS; POWER-DOWN PIN VPD 4.5 - 5.5V | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | YES | 240 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.79 mm | INTEL CORP | PLASTIC, DIP-48 | unknown | 8542.31.00.01 | DIP | 48 | |||||
|
TP8098
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 232 | 232 | 8096 | 8 | 16 | 12 MHz | 24 | 2 | NO | 5 V | MICROCONTROLLER | NMOS | FOUR SOFTWARE TIMERS; POWER-DOWN PIN VPD 4.5 - 5.5V | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | YES | 270 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.79 mm | INTEL CORP | PLASTIC, DIP-48 | unknown | 8542.31.00.01 | DIP | 48 |