Filter Your Search
1 - 10 of 66 results
|
P80C32-16:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||||||||||
|
P80C32-16SHXXX
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||||||||||
|
IP80C32-12SHXXX
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 0 | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | ATMEL CORP | unknown | DIP, | 8542.31.00.01 | |||||||||||||||||||||
|
IP80C32-12:D
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 0 | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | ATMEL CORP | unknown | DIP, | 8542.31.00.01 | |||||||||||||||||||||
|
P80C321
AMD
|
Check for Price | No | Obsolete | 8 | 12 MHz | 256 | 8051 | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | unknown | PLASTIC, DIP-40 | 8542.31.00.01 | DIP | 40 | ||||||||||||||||
|
IP80C32-12:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||||
|
P80C32-16
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 16 MHz | 256 | 8051 | 8 | 16 | 44 MHz | 30 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | DIP-40 | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||
|
P80C32-12
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 12 MHz | 256 | 8051 | 8 | 16 | 44 MHz | 30 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||||||
|
LP80C32-1
Matra MHS
|
Check for Price | Obsolete | 8 | 16 MHz | 256 | 8 | 16 | 16 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | ROM LESS | 28 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MATRA MHS | unknown | , | 8542.31.00.01 | |||||||||||||||||
|
IP80C32-1
Matra MHS
|
Check for Price | Obsolete | 8 | 16 MHz | 0 | 256 | 8 | 16 | 16 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | ROM LESS | 28 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MATRA MHS | unknown | , | 8542.31.00.01 |