Filter Your Search
1 - 6 of 6 results
|
P80C592FHA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 512 | 512 | 8051 | 8 | 16 | 16 MHz | 48 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT | NO | NO | NO | FIXED POINT | YES | NO | YES | 6 | 3 | 8 | YES | 50 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, SOT-168-3, MO-047AE, LCC-68 | 68 | compliant | 8542.31.00.01 | ||||||||
|
P80C592FHAA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 16384 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
P80C592FHA/00
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
P80C592FHA
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 512 | 8051 | YES | 5 V | CMOS | 50 mA | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | e0 | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
P80C592FHA-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 0 | 512 | 8 | 16 | 16 MHz | 48 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT | NO | NO | NO | FIXED POINT | YES | NO | YES | 6 | 3 | 8 | YES | 50 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | ||||||||||
|
P80C592FHAA-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 16384 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 |