Filter Your Search
1 - 8 of 8 results
|
P8287
AMD
|
Check for Price | No | Obsolete | 5 V | 22 ns | 30 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL/H/L | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 32 mA | 2 | INVERTED | 130 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.162 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||
|
QP8287
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 30 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | 82 | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 32 mA | 2 | INVERTED | 130 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.55 mm | INTEL CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||
|
CP8287
AMD
|
Check for Price | Obsolete | 5 V | 22 ns | 1 | 8 | NO | DIP | 300 pF | 3-STATE | TTL/H/L | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | INVERTED | 130 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.289 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||
|
TP8287
Intel Corporation
|
Check for Price | Obsolete | 5 V | 22 ns | 1 | 8 | NO | DIP | 3-STATE | 82 | BUS TRANSCEIVER | WITH DIRECTION CONTROL | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.55 mm | INTEL CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
P8287
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 30 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | 82 | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 32 mA | 2 | INVERTED | 130 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.55 mm | INTEL CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||
|
CP8287B
AMD
|
Check for Price | Obsolete | 5 V | 22 ns | 1 | 8 | NO | DIP | 300 pF | 3-STATE | TTL/H/L | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | INVERTED | 130 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.289 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||
|
P8287B
AMD
|
Check for Price | No | Obsolete | 5 V | 22 ns | 30 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL/H/L | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 32 mA | 2 | INVERTED | 130 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.162 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||
|
LP8287
Intel Corporation
|
Check for Price | Obsolete | 5 V | 22 ns | 1 | 8 | NO | DIP | 3-STATE | 82 | BUS TRANSCEIVER | WITH DIRECTION CONTROL | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.55 mm | INTEL CORP | DIP, | unknown | 8542.39.00.01 |