Filter Your Search
1 - 2 of 2 results
|
P8748H
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 8 | 12 | 24 | NO | MICROCONTROLLER | NMOS | NO | NO | NO | NO | OTPROM | R-PDIP-T40 | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
P8748H
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 3.67 MHz | 1024 | 64 | 64 | 8048 | 8 | 12 | 11 MHz | 24 | 1 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 8 | 8 | NO | OTPROM | 100 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | PLASTIC, DIP-40 | unknown | 8542.31.00.01 | DIP | 40 |