Filter Your Search
1 - 3 of 3 results
|
P87C51FB-4N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 16384 | 256 | 8051 | NO | CMOS | UVPROM | 15 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
P87C51FB-4N,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 16384 | 256 | 8051 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 15 mA | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | 0.600 INCH, PLASTIC, MO-015, SOT129-1, DIP-40 | unknown | 8542.31.00.01 | DIP | 40 | SOT129-1 | NXP | ||||
|
P87C51FB-4N
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 16384 | 256 | 8051 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 15 mA | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | 0.600 INCH, PLASTIC, MO-015, SOT129-1, DIP-40 | unknown | 8542.31.00.01 | DIP | 40 | NXP | EAR99 |