Filter Your Search
1 - 4 of 4 results
|
P87C554SBAA,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 16384 | 512 | 8051 | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 16 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MO-047, SOT188-3, LCC-68 | 68 | SOT188-2 | compliant | 8542.31.00.01 | |||
|
P87C554SBAA,529
NXP Semiconductors
|
Check for Price | Active | 8 | 8 | 16 | 48 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | S-PQCC-J68 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MO-047, SOT188-3, LCC-68 | 68 | SOT188-2 | unknown | ||||||||||||||||||||||||
|
P87C554SBAA
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 16384 | 512 | 8051 | YES | CMOS | UVPROM | 16 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
P87C554SBAA
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 33 MHz | 16384 | 512 | 8051 | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 16 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MO-047, SOT188-3, LCC-68 | 68 | compliant | 8542.31.00.01 |