Filter Your Search
1 - 10 of 41 results
|
P87C750PFPN
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 40 MHz | 1024 | 64 | 40 MHz | 19 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 8 | NO | OTPROM | 55 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 31.7 mm | NXP SEMICONDUCTORS | DIP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
P87C750EBP
NXP Semiconductors
|
Check for Price | Obsolete | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P87C750EBD
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 1024 | 64 | 8051 | YES | 5 V | CMOS | UVPROM | 22 mA | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP24,.3 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
P87C750EFA
NXP Semiconductors
|
Check for Price | Obsolete | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P87C750PBAA-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 20 MHz | 1024 | 64 | 40 MHz | 19 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 8 | NO | OTPROM | 55 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
P87C750EFAA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 1024 | 64 | 8 | 11 | 16 MHz | 19 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 8 | NO | OTPROM | 22 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | LCC | 28 | |||||||||
|
P87C750EFAA-T
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 1024 | 64 | 8051 | YES | 5 V | CMOS | UVPROM | 22 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
P87C750EBDDB-T
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 1024 | 64 | 8051 | YES | 5 V | CMOS | UVPROM | 22 mA | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP24,.3 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
P87C750PFFFA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 40 MHz | 1024 | 64 | 40 MHz | 19 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 8 | NO | UVPROM | 55 mA | 5.5 V | 5 V | INDUSTRIAL | R-GDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.955 mm | NXP SEMICONDUCTORS | DIP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
P87C750EBFFA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 1024 | 64 | 16 MHz | 19 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 8 | NO | UVPROM | 22 mA | 5.5 V | 5 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.955 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.31.00.01 |