Filter Your Search
1 - 4 of 4 results
|
P87LPC768BD
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 4096 | 128 | 8051 | 20 MHz | 18 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY @ 10MHZ | NO | NO | YES | 8 | YES | OTPROM | 25 mA | 6 V | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOIC | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | 20 | unknown | 8542.31.00.01 | ||||
|
P87LPC768BD,529
NXP Semiconductors
|
Check for Price | Active | 8 | 18 | YES | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY @ 10MHZ | NO | NO | YES | YES | OTPROM | R-PDSO-G20 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | 20 | unknown | SOT163-1 | |||||||||||||||||||||||||
|
P87LPC768BD
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 4096 | 128 | 8051 | YES | CMOS | UVPROM | 25 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
P87LPC768BD,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 4096 | 128 | 8051 | 20 MHz | 18 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY @ 10MHZ | NO | NO | YES | 8 | YES | OTPROM | 25 mA | 6 V | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | 20 | compliant | 8542.31.00.01 | SOT163-1 | NXP |