Filter Your Search
1 - 6 of 6 results
|
P89LPC921FDH
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 4096 | 256 | 8051 | YES | CMOS | FLASH | 18 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
P89LPC921FDH
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 18 MHz | 4096 | 256 | 8051 | 18 MHz | 18 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4V MINIMUM SUPPLY @ 12 MHZ | NO | NO | NO | 8 | YES | FLASH | 18 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 20 | ||||
|
P89LPC921FDH,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 4096 | 256 | 8051 | 18 | YES | MICROCONTROLLER | CMOS | OPERATES AT 2.4V MINIMUM SUPPLY @ 12 MHZ | NO | NO | NO | YES | FLASH | 18 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | compliant | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 20 | SOT360-1 | NXP | |||||||||||
|
P89LPC921FDH,529
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 18 MHz | 18 MHz | 18 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4V MINIMUM SUPPLY @ 12 MHZ | NO | NO | NO | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | TSSOP2 | TSSOP, | 20 | SOT360-1 | NXP | |||||||||||||
|
P89LPC921FDH,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 18 MHz | 4096 | 256 | 8051 | 18 MHz | 18 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4V MINIMUM SUPPLY @ 12 MHZ | NO | NO | NO | 8 | YES | FLASH | 18 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 20 | SOT360-1 | NXP | |||
|
P89LPC921FDH,129
NXP Semiconductors
|
Check for Price | Active | 8 | 18 | YES | MICROCONTROLLER | CMOS | OPERATES AT 2.4V MINIMUM SUPPLY @ 12 MHZ | NO | NO | NO | YES | FLASH | R-PDSO-G20 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | unknown | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 20 | SOT360-1 | NXP |