Filter Your Search
1 - 10 of 14 results
|
P89LPC932A1FA-S
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 8192 | 768 | 8051 | YES | CMOS | FLASH | 18 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | NXP SEMICONDUCTORS | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
P89LPC932A1FN
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 12 MHz | 8192 | 768 | 8051 | 12 MHz | 26 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 23 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3/e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | 35.5 mm | NXP SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | DIP | 28 | |||||||||
|
P89LPC932A1FHN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 8192 | 768 | 8051 | YES | CMOS | FLASH | 18 mA | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 635 µm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
P89LPC932A1FA,112
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 12 MHz | 8192 | 768 | 8051 | 12 MHz | 26 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 18 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | NXP SEMICONDUCTORS | PLASTIC, MS-018, SOT-261-2, LCC-28 | unknown | 8542.31.00.01 | LCC | 28 | SOT261-2 | NXP | |||||
|
P89LPC932A1FA
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 8192 | 768 | 8051 | YES | CMOS | FLASH | 18 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
P89LPC932A1FDH/G,5
NXP Semiconductors
|
Check for Price | Active | 8 | 26 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | R-PDSO-G28 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | NXP SEMICONDUCTORS | 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28 | unknown | TSSOP2 | 28 | SOT361-1 | ||||||||||||||||||||||||||
|
P89LPC932A1FA
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 12 MHz | 8192 | 768 | 8051 | 12 MHz | 26 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 18 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | NXP SEMICONDUCTORS | PLASTIC, MS-018, SOT-261-2, LCC-28 | unknown | 8542.31.00.01 | LCC | 28 | ||||
|
P89LPC932A1FDH
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 12 MHz | 8192 | 768 | 8051 | 12 MHz | 26 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 18 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | NXP SEMICONDUCTORS | 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28 | compliant | 8542.31.00.01 | TSSOP | 28 | ||||
|
P89LPC932A1FDH,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 8192 | 768 | 8051 | 12 MHz | 26 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 18 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | NXP SEMICONDUCTORS | 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28 | compliant | 8542.31.00.01 | TSSOP2 | 28 | SOT361-1 | NXP | |||
|
P89LPC932A1FA,129
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 12 MHz | 8192 | 768 | 8051 | 12 MHz | 26 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 18 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | NXP SEMICONDUCTORS | PLASTIC, MS-018, SOT-261-2, LCC-28 | unknown | 8542.31.00.01 | LCC | 28 | SOT261-2 |