Filter Your Search
1 - 2 of 2 results
|
P9-112121
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | FLUSH DOME | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 1050VAC V | 9.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | RED | THERMOPLASTIC | 2.032 mm | BLACK | 15/32-32 | NON-ILLUMINATED | THERMOPLASTIC | IP64 | NO | Gold (Au) | BRASS | SOLDER | 0.28 inch | 11.43 mm | 11.38 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | OTTO | ||||||||
|
P9-112121W
OTTO Engineering Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | FLUSH DOME | IP64; IP68; IP69; CSA; UL | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 1050VRMS V | 7.561 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | RED | POLYETHYLENE | 2.032 mm | BLACK | 0.69 inch | POLYETHYLENE | NON-ILLUMINATED | POLYETHYLENE | 4 | DUSTPROOF; ENVIRONMENTALLY SEALED; MOISTURE PROOF | NO | Gold (Au) - with Silver (Ag) barrier | BRASS | SOLDER | 0.101 inch | 11.684 mm | 11.43 mm | 0.179 inch | 0.13 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | OTTO |