Filter Your Search
1 - 2 of 2 results
|
PLSI1032-60LG/883
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 8 | 128 | 64 | EE PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 8 DEDICATED INPUTS, 64 I/O | 4 EXTERNAL CLOCKS | 38 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 28.805 mm | 28.805 mm | 5.2 mm | LATTICE SEMICONDUCTOR CORP | PGA | CERAMIC, PGA-84 | 84 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||
|
ISPLSI1032-60LG/883
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 4 | 128 | 64 | EE PLD | MIL-STD-883 | MILITARY | SQUARE | CMOS | 4 DEDICATED INPUTS, 64 I/O | IN-SYSTEM PROGRAMMABLE; 4 EXTERNAL CLOCKS | 38 MHz | YES | NO | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P84 | Not Qualified | 125 °C | -55 °C | 225 | 30 | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 29.464 mm | 29.464 mm | 5.588 mm | LATTICE SEMICONDUCTOR CORP | PGA | CERAMIC, PGA-84 | 84 | compliant | 3A001.A.2.C | 8542.39.00.01 |