Filter Your Search
1 - 4 of 4 results
|
PA05A
Apex Microtechnology Inc
|
$417.1200 | Yes | Yes | Active | 5 mV | 100 V/us | 20 pA | 120 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 45 V | -45 V | MOS | VOLTAGE-FEEDBACK | 20 pA | NO | YES | NO | -50 V | YES | 50 V | MILITARY | 3000 | 50000 | R-MDFM-P12 | Not Qualified | 100 dB | 125 °C | -55 °C | 12 | METAL | DIP | DIP12,1.2,200TB | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | PIN/PEG | 5.08 mm | DUAL | APEX MICROTECHNOLOGY INC | DFM | DIP, DIP12,1.2,200TB | 12 | compliant | EAR99 | 8542.33.00.01 | |||
|
PA05ACR
Apex Microtechnology Inc
|
Check for Price | Active | 5 mV | 100 V/us | 20 pA | 1 | OPERATIONAL AMPLIFIER | 45 V | -45 V | -50 V | 50 V | MILITARY | 3000 | R-MDFM-P12 | Not Qualified | 100 dB | 125 °C | -55 °C | 12 | METAL | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | APEX MICROTECHNOLOGY INC | DFM | , | 12 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
PA05A
Cirrus Logic
|
Check for Price | Yes | Transferred | 5 mV | 100 V/us | 20 pA | 120 mA | 1 | OPERATIONAL AMPLIFIER | 45 V | -45 V | MOS | VOLTAGE-FEEDBACK | 20 pA | NO | YES | NO | -50 V | YES | 80 V/us | 50 V | MILITARY | 3000 | 50100 | R-MDFM-P12 | Not Qualified | 100 dB | 125 °C | -55 °C | 12 | METAL | DIP | DIP12,1.2,200TB | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | PIN/PEG | 5.08 mm | DUAL | CIRRUS LOGIC INC | DFM | DIP, DIP12,1.2,200TB | 12 | unknown | EAR99 | 8542.33.00.01 | ||||
|
PA05ACR
Cirrus Logic
|
Check for Price | Transferred | 5 mV | 100 V/us | 20 pA | 1 | OPERATIONAL AMPLIFIER | 45 V | -45 V | -50 V | 50 V | MILITARY | 3000 | R-MDFM-P12 | Not Qualified | 100 dB | 125 °C | -55 °C | 12 | METAL | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | CIRRUS LOGIC INC | DFM | , | 12 | unknown | EAR99 | 8542.33.00.01 |